Part Details for 824520131 by Wurth Elektronik
Results Overview of 824520131 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
824520131 Information
824520131 by Wurth Elektronik is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 824520131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-9775-1-ND
|
DigiKey | TVS DIODE 13VWM 21.5VC DO214AA Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
485 In Stock |
|
$0.1917 / $0.3500 | Buy Now |
DISTI #
710-824520131
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes WE-TVSP Unidirect 600W 13VDC DO214AA RoHS: Compliant | 161 |
|
$0.2120 / $0.3500 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$0.3392 / $0.8480 | Buy Now |
Part Details for 824520131
824520131 CAD Models
824520131 Part Data Attributes
|
824520131
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
824520131
Wurth Elektronik
Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | UL APPROVED | |
Breakdown Voltage-Max | 15.91 V | |
Breakdown Voltage-Min | 14.39 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | UL APPROVED | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
824520131 Frequently Asked Questions (FAQ)
-
Wurth Elektronik provides a recommended PCB layout in their application notes, which includes guidelines for pad sizes, spacing, and thermal vias to ensure optimal thermal management and signal integrity.
-
Wurth Elektronik offers an inductor selection tool on their website, which takes into account factors such as operating frequency, current, and voltage to recommend the most suitable inductor value for your specific application.
-
While the datasheet specifies a maximum operating temperature of 125°C, it's essential to note that the component's performance and reliability may degrade at temperatures above 100°C. It's recommended to consult with Wurth Elektronik's technical support for specific guidance on temperature-related considerations.
-
Yes, Wurth Elektronik recommends following their soldering and assembly guidelines, which include using a soldering iron with a temperature range of 220-240°C, and ensuring the component is properly aligned and secured during the assembly process.
-
Wurth Elektronik provides troubleshooting guides and application notes on their website, which offer guidance on identifying and resolving common issues related to inductor saturation, overheating, and other performance-related problems.