Part Details for 824501600 by Wurth Elektronik
Results Overview of 824501600 by Wurth Elektronik
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
824501600 Information
824501600 by Wurth Elektronik is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 824501600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
710-824501600
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes WE-TVSP Bidirect 400 W 6VDC SMAJ RoHS: Compliant | 1971 |
|
$0.1780 / $0.2700 | Buy Now |
Part Details for 824501600
824501600 CAD Models
824501600 Part Data Attributes
|
824501600
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
824501600
Wurth Elektronik
Trans Voltage Suppressor Diode, 400W, Bidirectional, 1 Element, Silicon, DO-214AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | UL APPROVED | |
Breakdown Voltage-Max | 7.37 V | |
Breakdown Voltage-Min | 6.67 V | |
Breakdown Voltage-Nom | 7.02 V | |
Clamping Voltage-Max | 10.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Reference Standard | UL APPROVED | |
Reverse Current-Max | 1600 µA | |
Reverse Test Voltage | 6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
824501600 Frequently Asked Questions (FAQ)
-
Wurth Elektronik provides a recommended PCB layout in their application notes and layout recommendations documents, which can be found on their website. It's essential to follow these guidelines to ensure optimal performance, minimal electromagnetic interference (EMI), and reduced radiation.
-
Wurth Elektronik provides soldering guidelines and recommendations in their documentation. It's crucial to follow the recommended soldering temperature, time, and technique to avoid defects such as cold joints, solder bridges, and overheating. Additionally, using a soldering iron with a temperature control and a flux suitable for the component's finish can help ensure a reliable connection.
-
The maximum operating temperature range for the 824501600 is typically specified in the datasheet. However, it's essential to note that the component's performance may degrade at higher temperatures, affecting its impedance, inductance, and Q-factor. It's recommended to consult the datasheet and Wurth Elektronik's application notes for specific temperature-related information and guidelines.
-
It's essential to handle the 824501600 with care to prevent mechanical damage, such as bending or crushing. Store the components in their original packaging or a similar protective container, away from direct sunlight, moisture, and extreme temperatures. Follow Wurth Elektronik's recommended storage and handling guidelines to ensure the component's long-term reliability and performance.
-
The 824501600 is a high-frequency inductor suitable for various applications, including RF circuits, filters, and impedance matching networks. It can be used in wireless communication systems, such as Wi-Fi, Bluetooth, and cellular networks, as well as in radar, navigation, and other high-frequency systems. Consult Wurth Elektronik's application notes and documentation for specific use cases and design guidelines.