Part Details for 824501151 by Wurth Elektronik
Results Overview of 824501151 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
824501151 Information
824501151 by Wurth Elektronik is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 824501151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y9938
|
Newark | Tvs Diode, 400W, 15V, Bidir, Do-214Ac, Product Range:We-Tvsp Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:15V, Clamping Voltage Vc Max:24.4V, Diode Case Style:Do-214Ac, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Wurth Elektronik 824501151 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 895 |
|
$0.2790 / $0.4200 | Buy Now |
DISTI #
710-824501151
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes WE-TVSP 400 W 15 Vol Bi-Direct SMAJ15CA RoHS: Compliant | 1166 |
|
$0.1990 / $0.3400 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ |
Part Details for 824501151
824501151 CAD Models
824501151 Part Data Attributes
|
824501151
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
824501151
Wurth Elektronik
Trans Voltage Suppressor Diode, 400W, Bidirectional, 1 Element, Silicon, DO-214AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | UL APPROVED | |
Breakdown Voltage-Max | 18.48 V | |
Breakdown Voltage-Min | 16.72 V | |
Breakdown Voltage-Nom | 17.6 V | |
Clamping Voltage-Max | 24.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Reference Standard | UL APPROVED | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
824501151 Frequently Asked Questions (FAQ)
-
Wurth Elektronik provides a recommended PCB layout and land pattern in their application notes and layout recommendations documents, which can be found on their website or through their customer support.
-
Follow the recommended soldering profile and guidelines provided by Wurth Elektronik, and ensure that the PCB is designed with adequate thermal relief and solder mask definition to prevent solder bridging and other defects.
-
The maximum operating temperature range for the 824501151 is typically specified as -40°C to +125°C, but it's essential to check the specific datasheet and application notes for the exact temperature range and any derating requirements.
-
The 824501151 is designed to meet certain vibration and shock standards, but it's crucial to check the specific datasheet and application notes for the component's vibration and shock tolerance, and to ensure that the PCB and assembly are designed to withstand the expected environmental conditions.
-
Handle the 824501151 with anti-static materials and follow proper ESD precautions, such as using an ESD wrist strap or mat, and store the components in their original packaging or a shielded container to prevent damage and ESD.