-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 400W, Unidirectional, 1 Element, Silicon, DO-214AC,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
824500601 by Wurth Elektronik is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y9919
|
Newark | Tvs Diode, 400W, 60V, Unidir, Do-214Ac, Product Range:We-Tvsp Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:60V, Clamping Voltage Vc Max:96.8V, Diode Case Style:Do-214Ac, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Wurth Elektronik 824500601 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2590 / $0.3700 | Buy Now |
DISTI #
710-824500601
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes WE-TVSP Unidirect 40 0W 60VDC SMAJ RoHS: Compliant | 2179 |
|
$0.1780 / $0.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
824500601
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
824500601
Wurth Elektronik
Trans Voltage Suppressor Diode, 400W, Unidirectional, 1 Element, Silicon, DO-214AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | UL APPROVED | |
Breakdown Voltage-Max | 73.71 V | |
Breakdown Voltage-Min | 66.69 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Reference Standard | UL APPROVED | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Wurth Elektronik provides a recommended PCB layout and land pattern in their application notes and layout recommendations, which can be found on their website or through their customer support. It's essential to follow these guidelines to ensure proper assembly and performance of the component.
Wurth Elektronik recommends following standard SMD assembly and rework procedures, including using a soldering iron with a temperature of 260°C (max) and a soldering time of 3 seconds (max). Additionally, using a hot air soldering station with a temperature of 220°C (max) and an air flow rate of 1 liter/minute (max) is also acceptable. It's essential to avoid applying excessive force, bending, or twisting during assembly and rework.
The 824500601 has an MSL rating of 3, which means it can be exposed to a maximum of 168 hours at 30°C and 60% relative humidity before soldering. It's essential to follow proper storage and handling procedures to prevent moisture absorption and ensure reliable assembly.
While the 824500601 is designed to be a robust component, it's essential to evaluate its suitability for high-vibration or high-shock applications. Wurth Elektronik recommends consulting their application notes and performing thorough testing to ensure the component meets the specific requirements of the application.
Wurth Elektronik recommends following standard cleaning procedures for SMD components, including using a soft brush and a mild detergent solution to remove any contaminants or debris. It's essential to avoid using harsh chemicals or abrasive materials that can damage the component.