-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
823-22-010-10-004101 by Mill-Max Mfg Corp is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46T3793
|
Newark | Std Spring-Loaded Connector/Tube |Mill-Max 823-22-010-10-004101 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5600 / $24.4700 | Buy Now |
DISTI #
ED8179-10-ND
|
DigiKey | CONN SPRING PISTON 10POS PCB Min Qty: 1 Lead time: 4 Weeks Container: Tube |
150 In Stock |
|
$3.6894 / $6.4100 | Buy Now |
DISTI #
575-8232201010004101
|
Mouser Electronics | Headers & Wire Housings STD SPRING-LOADED CONNECTOR RoHS: Compliant | 227 |
|
$5.8900 / $9.8900 | Buy Now |
|
Bristol Electronics | 48 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 32 |
|
$3.6400 / $7.2800 | Buy Now |
|
Quest Components | 25 |
|
$4.8750 / $9.7500 | Buy Now | |
DISTI #
000000000005700152
|
Sager | Headers & Wire Housings STD SPRING-LOADED CONNECTOR Min Qty: 50 | 0 |
|
$3.9300 / $19.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
823-22-010-10-004101
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
823-22-010-10-004101
Mill-Max Mfg Corp
Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.2 inch | |
Body Depth | 0.11 inch | |
Body Length | 0.5 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE46 | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Reference Standard | UL | |
Terminal Length | 0.085 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
The recommended torque for the screw terminals is typically between 0.5 to 1.5 in-lbs (0.056 to 0.169 Nm), but it's best to consult the manufacturer's application notes or contact their technical support for specific guidance.
Yes, the 823-22-010-10-004101 connectors are designed to withstand vibration and shock. They have a rugged construction and are suitable for use in harsh environments, but it's essential to review the manufacturer's specifications and testing data to ensure they meet the specific requirements of your application.
The 823-22-010-10-004101 connectors have a temperature rating of -55°C to 125°C (-65°F to 257°F). However, it's crucial to consider the specific temperature requirements of your application and ensure that the connectors will not be exposed to temperatures outside of this range.
Yes, the 823-22-010-10-004101 connectors are designed for automated assembly and inspection. They have a compact design and are suitable for use with pick-and-place machines and other automated assembly equipment.
The recommended wire size for the 823-22-010-10-004101 connectors is typically 24-30 AWG (0.2-0.05 mm²). It's essential to consult the manufacturer's specifications and application notes for guidance on wire type and size to ensure reliable connections.