Part Details for 8221SHW3GE by ITT Interconnect Solutions
Results Overview of 8221SHW3GE by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8221SHW3GE Information
8221SHW3GE by ITT Interconnect Solutions is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part Details for 8221SHW3GE
8221SHW3GE CAD Models
8221SHW3GE Part Data Attributes
|
8221SHW3GE
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
8221SHW3GE
ITT Interconnect Solutions
PUSHBUTTON SWITCH,STRAIGHT,DPDT,ON-(ON),WP STRAIGHT TERMINAL,6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Length | 0.218 inch | |
Actuator Material | GLASS FILLED NYLON | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 11.43 mm | |
Body Height | 33.0962 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.25 inch | |
Bushing Type | 1/4-40 | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | 1A@120VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 6 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | MINIATURE SWITCH | |
Terminal Finish | GOLD NICKEL | |
Terminal Length | 0.425 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | WIRE WRAP | |
Washability | PARTIAL |
Alternate Parts for 8221SHW3GE
This table gives cross-reference parts and alternative options found for 8221SHW3GE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8221SHW3GE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8221SD3V9GE | C&K | Check for Price | PUSHBUTTON SWITCH,STRAIGHT,DPDT,ON-(ON),PC TAIL TERMINAL,10 | 8221SHW3GE vs 8221SD3V9GE |
8221SYAV3G | C&K | Check for Price | PUSHBUTTON SWITCH,RIGHT ANGLE,DPDT,ON-(ON),PC TAIL TERMINAL,8 | 8221SHW3GE vs 8221SYAV3G |
8221SY3V3LE | C&K | Check for Price | PUSHBUTTON SWITCH,STRAIGHT,DPDT,ON-(ON),PC TAIL TERMINAL,10 | 8221SHW3GE vs 8221SY3V3LE |
8221SD8V8KE | C&K | Check for Price | PUSHBUTTON SWITCH,STRAIGHT,DPDT,ON-(ON),PC TAIL TERMINAL,10 | 8221SHW3GE vs 8221SD8V8KE |
8221SD3CGE | C&K | Check for Price | PUSHBUTTON SWITCH,STRAIGHT,DPDT,ON-(ON),PC TAIL TERMINAL,6 | 8221SHW3GE vs 8221SD3CGE |
8221MH9AW4GE | ITT Interconnect Solutions | Check for Price | PUSHBUTTON SWITCH,RIGHT ANGLE,DPDT,ON-(ON),WP STRAIGHT TERMINAL,8 | 8221SHW3GE vs 8221MH9AW4GE |
8221MDWGI | ITT Interconnect Solutions | Check for Price | PUSHBUTTON SWITCH,STRAIGHT,DPDT,ON-(ON),WP STRAIGHT TERMINAL,6 | 8221SHW3GE vs 8221MDWGI |
8221MDCLI | ITT Interconnect Solutions | Check for Price | PUSHBUTTON SWITCH,STRAIGHT,DPDT,ON-(ON),PC TAIL TERMINAL,6 | 8221SHW3GE vs 8221MDCLI |
U821SYW4LE | ITT Interconnect Solutions | Check for Price | Pushbutton Switch, DPDT, On-(on), Vertical, 1A, 28VDC, 6 PCB Hole Cnt, Wire Wrap Terminal, Through Hole-straight | 8221SHW3GE vs U821SYW4LE |
8221SY3V9LE | ITT Interconnect Solutions | Check for Price | PUSHBUTTON SWITCH,STRAIGHT,DPDT,ON-(ON),PC TAIL TERMINAL,10 | 8221SHW3GE vs 8221SY3V9LE |