Part Details for 821KD25 by YAGEO Corporation
Results Overview of 821KD25 by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
821KD25 Information
821KD25 by YAGEO Corporation is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 821KD25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-821KD25-ND
|
DigiKey | VARISTOR 820V 15KA DISC 25MM Min Qty: 50 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7524 | Buy Now |
DISTI #
821KD25
|
Avnet Americas | - Bulk (Alt: 821KD25) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$0.9081 / $1.4406 | Buy Now |
DISTI #
603-821KD25
|
Mouser Electronics | Varistors MOV Disc 25mm,820V 15KA, Bulk RoHS: Compliant | 28 |
|
$1.3800 / $3.8500 | Buy Now |
DISTI #
821KD25
|
Avnet Abacus | (Alt: 821KD25) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 821KD25
821KD25 CAD Models
821KD25 Part Data Attributes
|
821KD25
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
821KD25
YAGEO Corporation
Varistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 14 Weeks, 6 Days | |
Circuit RMS Voltage-Max | 510 V | |
Energy Absorbing Capacity-Max | 570 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 31.5 mm | |
Package Length | 28 mm | |
Package Style | Radial | |
Package Width | 8.4 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1.2 W | |
Reference Standard | CSA; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 670 V |