-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 Channel PCM CODEC, MPI Interface, 5.0V, PQFP84/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
821054PQFG by Renesas Electronics Corporation is a Codec.
Codecs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH2780
|
Newark | Programmable Pcm Codec, -40 To 85Deg C Rohs Compliant: Yes |Renesas 821054PQFG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.0200 / $12.2000 | Buy Now |
DISTI #
800-2516-5-ND
|
DigiKey | IC PCM CODEC QUAD MPI 64QFP Min Qty: 1 Lead time: 18 Weeks Container: Tube | Limited Supply - Call |
|
$8.4394 / $12.8200 | Buy Now |
DISTI #
821054PQFG
|
Avnet Americas | 4 Channel PCM CODEC, MPI Interface, 5.0V - Trays (Alt: 821054PQFG) RoHS: Compliant Min Qty: 504 Package Multiple: 84 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$7.5600 | Buy Now |
DISTI #
972-821054PQFG
|
Mouser Electronics | Interface - CODECs QUAD PCM CODEC RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
821054PQFG
|
Avnet Silica | 4 Channel PCM CODEC MPI Interface 50V (Alt: 821054PQFG) RoHS: Compliant Min Qty: 504 Package Multiple: 84 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Cytech Systems Limited | IC PCM CODEC QUAD MPI 64QFP | 168 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
821054PQFG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
821054PQFG
Renesas Electronics Corporation
4 Channel PCM CODEC, MPI Interface, 5.0V, PQFP84/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PQFP | |
Pin Count | 64 | |
Manufacturer Package Code | PMG64 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Companding Law | A/MU-LAW | |
Filter | YES | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for 821054PQFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 821054PQFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
821054PQF | Integrated Device Technology Inc | Check for Price | PCM Codec, A/MU-Law, 1-Func, PQFP64, PLASTIC, QFP-64 | 821054PQFG vs 821054PQF |
A 4-layer PCB with a solid ground plane and thermal vias is recommended. Ensure a minimum of 1 oz copper thickness and a thermal relief pattern around the device.
Implement a robust power-on reset circuit, ensure a stable clock signal, and use a reliable voltage regulator. Also, consider using a thermistor or thermocouple to monitor temperature and adjust system parameters accordingly.
The external clock source should have a frequency of 10-40 MHz, with a duty cycle of 40-60%. The clock signal should have a rise and fall time of <5 ns, and the clock source should be able to drive a capacitive load of up to 20 pF.
Use the device's built-in power management features, such as the Power Down mode and the Clock Stop mode. Also, consider using a low-power oscillator and optimizing the system's clock frequency and voltage supply.
Use a TVS (Transient Voltage Suppressor) diode or a Zener diode with a voltage rating of 5.5V or higher. Ensure that the ESD protection device is placed close to the device's power pins and that the PCB layout minimizes the distance between the ESD protection device and the device.