Part Details for 821054PQFG by Integrated Device Technology Inc
Results Overview of 821054PQFG by Integrated Device Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
821054PQFG Information
821054PQFG by Integrated Device Technology Inc is a Codec.
Codecs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for 821054PQFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
821054PQFG
|
IBS Electronics | 821054PQFG by INTEGRATED DEVICE TECHNOLOGY is a quad programmable PCM CODEC in a PQFP-64 package, operating at 4.75 to 5.25 V, suitable for SMT applications. Min Qty: 84 Package Multiple: 1 | 0 |
|
$8.3850 / $8.5280 | Buy Now |
|
Vyrian | Telecommunications | 329 |
|
RFQ |
Part Details for 821054PQFG
821054PQFG CAD Models
821054PQFG Part Data Attributes
|
821054PQFG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
821054PQFG
Integrated Device Technology Inc
PQFP-64, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | PQFP | |
Package Description | QFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | PMG64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Companding Law | A/MU-LAW | |
Filter | YES | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for 821054PQFG
This table gives cross-reference parts and alternative options found for 821054PQFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 821054PQFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
821054PQF | Integrated Device Technology Inc | Check for Price | PCM Codec, A/MU-Law, 1-Func, PQFP64, PLASTIC, QFP-64 | 821054PQFG vs 821054PQF |
821054PQFG Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise and crosstalk.
-
Use a thermal management strategy such as heat sinks, thermal interfaces, or thermal vias to keep the junction temperature below 125°C. Ensure proper airflow and avoid thermal hotspots.
-
Use 100-ohm differential termination resistors for the clock and data lines to ensure signal integrity and minimize reflections.
-
Sequence the power supplies to ensure the core voltage (VCC) is applied before the input/output voltage (VCCIO). Ramp up the power supplies slowly (e.g., 10 ms) to prevent voltage overshoot and ensure reliable operation.
-
Use a combination of high-frequency capacitors (e.g., 0.1 μF, 1 μF) and bulk capacitors (e.g., 10 μF, 22 μF) to decouple the power supplies. Place the capacitors close to the device and use a star-configuration to minimize inductance.