Part Details for 82-6655.2000 by EAO AG
Results Overview of 82-6655.2000 by EAO AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
82-6655.2000 Information
82-6655.2000 by EAO AG is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ST2000GXH32 | Toshiba Electronic Devices & Storage Corporation | IEGT, 4500 V, 2000 A, 2-168A2S | |
LMH6655MMX/NOPB | Texas Instruments | Dual Channel, Low Power, 250 MHz, Low Noise Amplifiers 8-VSSOP -40 to 85 | |
TMS320C6655CZH25 | Texas Instruments | 1 core fixed and floating point low power digital signal processor 625-FCBGA 0 to 85 |
Price & Stock for 82-6655.2000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM0580
|
Newark | Pb Anti Vandal Sw, Spdt, 0.6A/35V, Panel, Product Range:82 Series, Panel Cutout Diameter:22Mm, Contact Configuration:Spdt, Switch Operation:Maintained, Pushbutton Actuator Style:Round Flush Flat, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Eao 82-6655.2000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$46.4000 | Buy Now |
DISTI #
1948-82-6655.2000-ND
|
DigiKey | PUSHBUTTON, ILLUMINATED PUSHBUTT Min Qty: 1 Lead time: 8 Weeks Container: Bag |
5 In Stock |
|
$58.2901 / $83.2900 | Buy Now |
DISTI #
123-82-6655.2000
|
Mouser Electronics | Pushbutton Switches Pushbutton.maintained.22mm.stainless steel SUS 316L.flush/flat.Ag.Cable 200mm without Connector RoHS: Compliant | 10 |
|
$56.8200 / $83.2900 | Buy Now |
DISTI #
75124483
|
RS | Pushbutton Switch, Maintained, 22 mm, 200 mm Cable Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$57.2000 | RFQ |
DISTI #
82-6655.2000
|
TME | Switch: vandal resistant, Pos: 2, SPDT, 0.6A/35VAC, 600mA/35VDC Min Qty: 5 | 0 |
|
$58.2100 | RFQ |
DISTI #
000000000007224109
|
Sager | MAINTAINED PUSHBBUTTON WITH CABLE Min Qty: 1 | 5 |
|
$54.1500 / $83.2500 | Buy Now |