Part Details for 8168SHZGE2 by C&K
Results Overview of 8168SHZGE2 by C&K
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8168SHZGE2 Information
8168SHZGE2 by C&K is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 8168SHZGE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AH8131
|
Newark | Pb Switch, Spdt, 6A, 120Vac/28Vdc, Panel, Product Range:8060 Series, Panel Cutout Diameter:-, Contact Configuration:Spdt, Switch Operation:On-(On), Pushbutton Actuator Style:Round, Actuator/Cap Colour:Black, Contact Voltage Vdc:28Vrohs Compliant: Yes |C&k Components 8168SHZGE2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8700 | Buy Now |
DISTI #
40M6972
|
Newark | Pushbutton Switch, Spdt, 6A, 120V, Product Range:8060 Series, Panel Cutout Diameter:6.4Mm, Contact Configuration:Spdt, Switch Operation:On-(On), Pushbutton Actuator Style:Round, Actuator/Cap Colour:Black, Contact Current Ac Max:6A Rohs Compliant: Yes |C&k Components 8168SHZGE2 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8700 | Buy Now |
DISTI #
2266-8168SHZGE2-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 6A 120V Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
700 In Stock |
|
$8.1400 / $8.7900 | Buy Now |
DISTI #
CKN4031-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 6A 120V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9966 / $12.4700 | Buy Now |
DISTI #
611-8168-202
|
Mouser Electronics | Pushbutton Switches ON-MOM SPDT SLDR RoHS: Compliant | 177 |
|
$7.9900 / $8.5100 | Buy Now |
DISTI #
70272236
|
RS | Switch, P/B, Sealed, SPDT, ON-MOM,.740" Plunger W/.395 Blk Cap,6A,120VAC,28VDC, Sldr Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4200 / $11.3200 | RFQ |
DISTI #
16845346
|
Verical | Switch Push Button ON Mom SPDT Round Plunger 6A 250VAC 28VDC 0.4VA Momentary Panel Mount Solder Lug Bulk Min Qty: 9 Package Multiple: 1 | Americas - 700 |
|
$7.2000 / $7.7800 | Buy Now |
DISTI #
86223561
|
Verical | Switch Push Button ON Mom SPDT Round Plunger 6A 250VAC 28VDC 0.4VA Momentary Panel Mount Solder Lug Bulk Min Qty: 5 Package Multiple: 5 Date Code: 2228 | Americas - 10 |
|
$9.5680 / $13.7410 | Buy Now |
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Quest Components | PUSHBUTTON SWITCH,STRAIGHT,SPDT,ON-(ON),SOLDER TERMINAL | 14 |
|
$1.6200 / $2.1600 | Buy Now |
Part Details for 8168SHZGE2
8168SHZGE2 CAD Models
8168SHZGE2 Part Data Attributes
|
8168SHZGE2
C&K
Buy Now
Datasheet
|
Compare Parts:
8168SHZGE2
C&K
PUSHBUTTON SWITCH, SPDT, MOMENTARY, 6A, 28VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Length | 0.284 inch | |
Actuator Type | PLUNGER | |
Body Breadth | 6.86 mm | |
Body Height | 11.43 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.3 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | 6A@120VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@28VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | MINIATURE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.155 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
8168SHZGE2 Frequently Asked Questions (FAQ)
-
C&K provides a recommended PCB layout and land pattern in their application notes, which can be found on their website. It's essential to follow these guidelines to ensure proper switch operation and prevent mechanical stress.
-
The 8168SHZGE2 has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and testing. Use an ESD wrist strap or mat, and ensure that the PCB is properly grounded.
-
While the datasheet specifies an operating temperature range of -40°C to 85°C, it's essential to note that the switch's performance and lifespan may be affected at extreme temperatures. Consult with C&K's application engineers for specific guidance on temperature-related considerations.
-
The 8168SHZGE2 is designed to withstand moderate vibration levels, but it's crucial to evaluate the specific vibration requirements of your application. C&K provides vibration testing data and guidance on how to secure the switch in high-vibration environments.
-
Use a soft, dry brush or a lint-free cloth to gently remove any debris or contaminants from the switch and its contacts. Avoid using harsh chemicals, solvents, or abrasive materials that could damage the switch or its components.