Part Details for 8168S1HCGE2 by C&K
Results Overview of 8168S1HCGE2 by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8168S1HCGE2 Information
8168S1HCGE2 by C&K is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 8168S1HCGE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000591946
|
Sager | Pushbutton Switches Pushbutton | 0 |
|
Buy Now |
Part Details for 8168S1HCGE2
8168S1HCGE2 CAD Models
8168S1HCGE2 Part Data Attributes
|
8168S1HCGE2
C&K
Buy Now
Datasheet
|
Compare Parts:
8168S1HCGE2
C&K
PUSHBUTTON SWITCH, SPDT, MOMENTARY, 6A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Factory Lead Time | 12 Weeks | |
Actuator Type | PLUNGER | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 6.86 mm | |
Body Height | 11.43 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | 6A@120VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@28VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 50000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |
Alternate Parts for 8168S1HCGE2
This table gives cross-reference parts and alternative options found for 8168S1HCGE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8168S1HCGE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8168S1HCQE323 | C&K | Check for Price | PUSHBUTTON SWITCH | 8168S1HCGE2 vs 8168S1HCQE323 |
8168S1HCPE42 | C&K | Check for Price | PUSHBUTTON SWITCH | 8168S1HCGE2 vs 8168S1HCPE42 |
8168S1HCGE22 | C&K | Check for Price | PUSHBUTTON SWITCH, SPDT, MOMENTARY, 6A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | 8168S1HCGE2 vs 8168S1HCGE22 |
8168S1HCPE92 | C&K | Check for Price | PUSHBUTTON SWITCH | 8168S1HCGE2 vs 8168S1HCPE92 |
8168S1HCQE523 | C&K | Check for Price | PUSHBUTTON SWITCH | 8168S1HCGE2 vs 8168S1HCQE523 |
8168S1HCQE923 | C&K | Check for Price | PUSHBUTTON SWITCH | 8168S1HCGE2 vs 8168S1HCQE923 |
8168S1HCPE3 | C&K | Check for Price | PUSHBUTTON SWITCH, SPDT, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | 8168S1HCGE2 vs 8168S1HCPE3 |
8168S1HCQE2 | C&K | Check for Price | PUSHBUTTON SWITCH, SPDT, MOMENTARY, 6A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | 8168S1HCGE2 vs 8168S1HCQE2 |
8168S1HCSE1 | C&K | Check for Price | PUSHBUTTON SWITCH, SPDT, MOMENTARY, 6A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | 8168S1HCGE2 vs 8168S1HCSE1 |
8168S1HCPE52 | C&K | Check for Price | PUSHBUTTON SWITCH | 8168S1HCGE2 vs 8168S1HCPE52 |