Part Details for 8161L1Y3V61ME2 by ITT Interconnect Solutions
Results Overview of 8161L1Y3V61ME2 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8161L1Y3V61ME2 Information
8161L1Y3V61ME2 by ITT Interconnect Solutions is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part Details for 8161L1Y3V61ME2
8161L1Y3V61ME2 CAD Models
8161L1Y3V61ME2 Part Data Attributes
|
8161L1Y3V61ME2
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
8161L1Y3V61ME2
ITT Interconnect Solutions
Pushbutton Switch, SPDT, On-on, Vertical, 6A, 28VDC, 7 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Actuator Color | BLACK | |
Actuator Finish | GLOSS | |
Actuator Length | 0.34 inch | |
Actuator Material | NYLON | |
Actuator Type | PUSHBUTTON | |
Additional Feature | RETAINING CLIPS | |
Body Breadth | 9.144 mm | |
Body Height | 32.6136 mm | |
Body Length or Diameter | 19.05 mm | |
Bushing Diameter | 0.236 inch | |
Bushing Length | 0.299 inch | |
Bushing Type | M6P | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating I Load | 3A@250VAC | |
Contact (AC) Max Rating R Load | 6A@120VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 7 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | TIN-LEAD | |
Terminal Length | 0.185 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Washability | PARTIAL |
Alternate Parts for 8161L1Y3V61ME2
This table gives cross-reference parts and alternative options found for 8161L1Y3V61ME2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8161L1Y3V61ME2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8161S2Y3V21GE2 | ITT Interconnect Solutions | Check for Price | Pushbutton Switch, SPDT, On-on, Vertical, 6A, 28VDC, 7 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | 8161L1Y3V61ME2 vs 8161S2Y3V21GE2 |
8161S1H9V41GE | ITT Interconnect Solutions | Check for Price | Pushbutton Switch, SPDT, On-on, Vertical, 6A, 28VDC, 7 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | 8161L1Y3V61ME2 vs 8161S1H9V41GE |
8161L1Y3V21QE2 | ITT Interconnect Solutions | Check for Price | Pushbutton Switch, SPDT, On-on, Vertical, 6A, 28VDC, 7 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | 8161L1Y3V61ME2 vs 8161L1Y3V21QE2 |
8161S1Y3ALE | ITT Interconnect Solutions | Check for Price | Pushbutton Switch, SPDT, On-on, Vertical, 6A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | 8161L1Y3V61ME2 vs 8161S1Y3ALE |
8161L1Y3Z3QI2 | ITT Interconnect Solutions | Check for Price | Pushbutton Switch, SPDT, On-on, Vertical, 6A, 28VDC, Quick Connect Terminal, Panel Mount | 8161L1Y3V61ME2 vs 8161L1Y3Z3QI2 |
8161S1Y3AV1GE | ITT Interconnect Solutions | Check for Price | Pushbutton Switch, SPDT, On-on, Vertical, 6A, 28VDC, 5 PCB Hole Cnt, Wire Wrap Terminal, Through Hole-right Angle | 8161L1Y3V61ME2 vs 8161S1Y3AV1GE |
8161J86W1LE223 | ITT Interconnect Solutions | Check for Price | Pushbutton Switch, SPDT, On-on, Vertical, 6A, 28VDC, 3 PCB Hole Cnt, Wire Wrap Terminal, Through Hole-straight | 8161L1Y3V61ME2 vs 8161J86W1LE223 |
8161LY3V91LE2 | ITT Interconnect Solutions | Check for Price | Pushbutton Switch, SPDT, On-on, Vertical, 6A, 28VDC, 7 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | 8161L1Y3V61ME2 vs 8161LY3V91LE2 |
8161J82CME22 | ITT Interconnect Solutions | Check for Price | Pushbutton Switch, SPDT, On-on, Vertical, 6A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight | 8161L1Y3V61ME2 vs 8161J82CME22 |
8161S2Y3AV1ME2 | ITT Interconnect Solutions | Check for Price | Pushbutton Switch, SPDT, On-on, Vertical, 6A, 28VDC, 5 PCB Hole Cnt, Wire Wrap Terminal, Through Hole-right Angle | 8161L1Y3V61ME2 vs 8161S2Y3AV1ME2 |