Part Details for 813-S1-010-30-014101 by PRECI-DIP SSA
Results Overview of 813-S1-010-30-014101 by PRECI-DIP SSA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
813-S1-010-30-014101 Information
813-S1-010-30-014101 by PRECI-DIP SSA is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86130141013345E1LF | Amphenol Communications Solutions | 8613 M LF CNR | |
86130141014345E1LF | Amphenol Communications Solutions | 8613 M CNR LF | |
10141012-200A000LF | Amphenol Communications Solutions | PwrMAX® Power Connector, Right Angle, Plug, 2P No Guide pin |
Price & Stock for 813-S1-010-30-014101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1212-1636-ND
|
DigiKey | CONN SPRING PISTON 10POS SMD Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3 In Stock |
|
$3.8929 / $6.7600 | Buy Now |
DISTI #
437-813S101030014101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 168 |
|
$5.4300 / $9.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.3600 / $7.7400 | Buy Now |
DISTI #
14204032
|
Verical | Conn Spring Loaded Connector HDR 30 POS 2.54mm Solder ST SMD T/R Min Qty: 10 Package Multiple: 10 | Americas - 10 |
|
$4.9707 | Buy Now |
DISTI #
813-S1-010-30-014101
|
Avnet Abacus | Conn Spring Loaded Connector HDR 30 POS 254mm Solder ST SMD TR (Alt: 813-S1-010-30-014101) RoHS: Compliant Min Qty: 130 Package Multiple: 130 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 813-S1-010-30-014101
813-S1-010-30-014101 CAD Models
813-S1-010-30-014101 Part Data Attributes
|
813-S1-010-30-014101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
813-S1-010-30-014101
PRECI-DIP SSA
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Preci-Dip | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 813-S1-010-30-014101
This table gives cross-reference parts and alternative options found for 813-S1-010-30-014101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 813-S1-010-30-014101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FXH-10C402D19-000 | Amphenol Corporation | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 813-S1-010-30-014101 vs FXH-10C402D19-000 |
FXH-10C252D19-000 | Amphenol Corporation | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 813-S1-010-30-014101 vs FXH-10C252D19-000 |
FXH-10C252D31-000 | Amphenol Corporation | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | 813-S1-010-30-014101 vs FXH-10C252D31-000 |
FXH-10C252D39-000 | Amphenol Corporation | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | 813-S1-010-30-014101 vs FXH-10C252D39-000 |
FXH-10C252D29-000 | Amphenol Corporation | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 813-S1-010-30-014101 vs FXH-10C252D29-000 |
FXH-10C252D30-000 | Amphenol Corporation | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | 813-S1-010-30-014101 vs FXH-10C252D30-000 |
FXH-10C402D39-000 | Amphenol Corporation | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | 813-S1-010-30-014101 vs FXH-10C402D39-000 |
FXH-10C402D31-000 | Amphenol Corporation | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | 813-S1-010-30-014101 vs FXH-10C402D31-000 |
FXH-10C252D23-000 | Amphenol Corporation | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 813-S1-010-30-014101 vs FXH-10C252D23-000 |
FXH-10C252D42-000 | Amphenol Corporation | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 813-S1-010-30-014101 vs FXH-10C252D42-000 |
813-S1-010-30-014101 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is typically between 0.5 to 1.5 Nm (7 to 21 in-lbs), but it's best to consult the manufacturer's application notes or contact their technical support for specific guidance.
-
Yes, the 813-S1-010-30-014101 connector is designed to withstand vibrations and is suitable for use in applications with moderate to high vibration levels. However, it's essential to ensure proper mounting and secure the connector to prevent damage or disconnection.
-
The 813-S1-010-30-014101 connector is designed to operate in a temperature range of -40°C to 125°C (-40°F to 257°F) and can withstand moderate humidity levels. However, for extreme environmental conditions, it's recommended to consult the manufacturer's specifications and application notes or contact their technical support for guidance.
-
The maximum current rating for each contact is typically 3A, but it's essential to consult the manufacturer's datasheet and application notes for specific guidance, as current ratings may vary depending on the application and environmental conditions.
-
While it's possible to use a different wire gauge, it's not recommended as it may affect the connector's performance and reliability. The specified wire gauge is designed to ensure optimal contact and minimize the risk of damage or disconnection. Consult the manufacturer's application notes or contact their technical support for guidance on wire gauge selection.