Part Details for 8125SH9CBE by ITT Interconnect Solutions
Results Overview of 8125SH9CBE by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8125SH9CBE Information
8125SH9CBE by ITT Interconnect Solutions is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 8125SH9CBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Switches | 535 |
|
RFQ |
Part Details for 8125SH9CBE
8125SH9CBE CAD Models
8125SH9CBE Part Data Attributes
|
8125SH9CBE
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
8125SH9CBE
ITT Interconnect Solutions
Pushbutton Switch, SPDT, On-(on), Vertical, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.218 inch | |
Actuator Material | GLASS FILLED NYLON | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 6.858 mm | |
Body Height | 28.6512 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.25 inch | |
Bushing Type | UNTHREADED | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.05 mΩ | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.25 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Washability | PARTIAL |
Alternate Parts for 8125SH9CBE
This table gives cross-reference parts and alternative options found for 8125SH9CBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8125SH9CBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8125LY9CKI | C&K | Check for Price | PUSHBUTTON SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,3 | 8125SH9CBE vs 8125LY9CKI |
8125MD8V41BE | C&K | Check for Price | PUSHBUTTON SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,7 | 8125SH9CBE vs 8125MD8V41BE |
E125SD3V2BE | ITT Interconnect Solutions | Check for Price | Pushbutton Switch, SPDT, On-(on), Vertical, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight | 8125SH9CBE vs E125SD3V2BE |
8125MD9V4BE | C&K | Check for Price | PUSHBUTTON SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,7 | 8125SH9CBE vs 8125MD9V4BE |
8125SY9CKI | ITT Interconnect Solutions | Check for Price | PUSHBUTTON SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,3 | 8125SH9CBE vs 8125SY9CKI |
E125SD1V7KE | ITT Interconnect Solutions | Check for Price | Pushbutton Switch, SPDT, On-(on), Vertical, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight | 8125SH9CBE vs E125SD1V7KE |
8125SD3V41KE | C&K | Check for Price | PUSHBUTTON SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,7 | 8125SH9CBE vs 8125SD3V41KE |
8125MD9CKE | ITT Interconnect Solutions | Check for Price | PUSHBUTTON SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,3 | 8125SH9CBE vs 8125MD9CKE |
8125MH9CKE | C&K | Check for Price | PUSHBUTTON SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,3 | 8125SH9CBE vs 8125MH9CKE |
8125MD8V91KE | C&K | Check for Price | PUSHBUTTON SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,7 | 8125SH9CBE vs 8125MD8V91KE |