Part Details for 8125SD9V3BE by ITT Interconnect Solutions
Results Overview of 8125SD9V3BE by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8125SD9V3BE Information
8125SD9V3BE by ITT Interconnect Solutions is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part Details for 8125SD9V3BE
8125SD9V3BE CAD Models
8125SD9V3BE Part Data Attributes
|
8125SD9V3BE
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
8125SD9V3BE
ITT Interconnect Solutions
PUSHBUTTON SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,7
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 8.128 mm | |
Body Height | 29.1846 mm | |
Body Length or Diameter | 15.748 mm | |
Bushing Length | 0.28 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | 0.4A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | 0.4A@20VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.185 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
8125SD9V3BE Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the 8125SD9V3BE is -40°C to 85°C.
-
Yes, the 8125SD9V3BE is designed for high-reliability applications, with a lifespan of up to 10,000 cycles and a low contact resistance of 10mΩ.
-
Yes, the 8125SD9V3BE is designed to operate in harsh environments, with a sealed construction that protects against dust, moisture, and other contaminants.
-
The maximum voltage rating for the 8125SD9V3BE is 12VDC.
-
Yes, the 8125SD9V3BE is designed for automated assembly processes, with a compact size and a tape-and-reel packaging option.