Part Details for 8122S-26.480MQ33DTL by HCI
Results Overview of 8122S-26.480MQ33DTL by HCI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G881MA18122S1EU | Amphenol Communications Solutions | Micro Power 3.0 Connector System - G881 Series, Wire to Board connector, , Vertical, Dual row, 3.0mm pitch, 18 positions , 15u\\ Au, LCP, Black, REEL | |
G881MA08122S1EU | Amphenol Communications Solutions | Micro Power 3.0 Connector System - G881 Series, Wire to Board connector, , Vertical, Dual row, 3.0mm pitch, 08 positions , 15u\\ Au, LCP, Black, REEL |
Price & Stock for 8122S-26.480MQ33DTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Peak Shaving Sine Wave 3.3V 0.5ppm 26.48MHz SMD2520-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS | 13 |
|
$0.9038 / $0.9566 | Buy Now |