-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Mounting Hardware
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
812-0971 by Dialight is an Optoelectronic Accessory.
Optoelectronic Accessories are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25F1610
|
Newark | Indicator Lamp, Product Range:-, Accessory Type:Translucent Lens Cap, Colour:Red, For Use With:Dialight 15/32" Mounting Hole Panel Mount Indicators Rohs Compliant: No |Dialight 812-0971 RoHS: Not Compliant Min Qty: 53 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7100 / $17.8400 | Buy Now |
DISTI #
2266-812-0971-ND
|
DigiKey | PRESS TO TEST IND. Min Qty: 4 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
174 In Stock |
|
$13.9200 / $18.4300 | Buy Now |
DISTI #
645-812-0971
|
Mouser Electronics | Lamp Lenses PRESS TO TEST IND RoHS: Not Compliant | 10 |
|
$12.5600 / $17.7500 | Buy Now |
DISTI #
70718575
|
RS | Press To Test IND. Classic Panel Mount Indicator Min Qty: 1 Package Multiple: 1 Container: Bulk | 21 |
|
$13.6600 / $17.0700 | Buy Now |
|
Onlinecomponents.com | 812 Series Lens Cap Stovepipe Dark Translucent Red |
221 In Stock |
|
$12.8900 / $16.6700 | Buy Now |
DISTI #
16540873
|
Verical | Round Optical Lens RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 174 |
|
$13.0500 / $17.2800 | Buy Now |
DISTI #
52136025
|
Verical | Round Optical Lens RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1502 | Americas - 47 |
|
$17.4279 / $20.5549 | Buy Now |
DISTI #
000000000000025133
|
Sager | Lamp Lenses PRESS TO TEST IND Min Qty: 53 | 0 |
|
$14.3300 / $15.3500 | Buy Now |
|
Master Electronics | 812 Series Lens Cap Stovepipe Dark Translucent Red |
221 In Stock |
|
$12.8900 / $16.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
812-0971
Dialight
Buy Now
Datasheet
|
Compare Parts:
812-0971
Dialight
LED Mounting Hardware
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Dialight | |
JESD-609 Code | e0 | |
Optoelectronic Device Type | LED MOUNTING HARDWARE | |
Terminal Finish | Tin/Lead (Sn/Pb) |
The recommended operating temperature range for the 812-0971 is -40°C to 85°C, but it's essential to note that the device can withstand storage temperatures between -40°C and 100°C.
To ensure proper soldering, use a soldering iron with a temperature of 260°C to 280°C, and apply a small amount of solder to the leads. Avoid applying excessive heat or force, which can damage the device.
The maximum forward current rating for the 812-0971 is 20mA. Exceeding this rating can reduce the device's lifespan or cause permanent damage.
Yes, the 812-0971 is suitable for outdoor applications, but it's essential to ensure the device is properly sealed and protected from environmental factors such as moisture, dust, and extreme temperatures.
The typical luminous intensity of the 812-0971 is 10,000 mcd (millicandelas) at a viewing angle of 30°.