Part Details for 8111467 by RS Pro
Results Overview of 8111467 by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8111467 Information
8111467 by RS Pro is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 8111467
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70655205
|
RS | Tri-Rated Hook-Up Wire Red PVC 1kV 600V 10AWG 84/0.3mm Reel Of 328ft Min Qty: 1 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Reel | 3 |
|
$173.9800 / $204.7000 | Buy Now |