Part Details for 80CNQ045ASL by Microchip Technology Inc
Results Overview of 80CNQ045ASL by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
80CNQ045ASL Information
80CNQ045ASL by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 80CNQ045ASL
80CNQ045ASL CAD Models
80CNQ045ASL Part Data Attributes
|
80CNQ045ASL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
80CNQ045ASL
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 45V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SURFACE MOUNT PACKAGE-3 | |
Reach Compliance Code | compliant | |
Additional Feature | REVERSE ENERGY TESTED | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PSFM-G3 | |
Non-rep Pk Forward Current-Max | 800 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 40 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for 80CNQ045ASL
This table gives cross-reference parts and alternative options found for 80CNQ045ASL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 80CNQ045ASL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
80CNQ045ASM | Microsemi Corporation | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 45V V(RRM), Silicon, SURFACE MOUNT PACKAGE-3 | 80CNQ045ASL vs 80CNQ045ASM |