Part Details for 809-065C by Glenair Inc
Results Overview of 809-065C by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 809-065C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ4759
|
Newark | Connector |Glenair 809-065C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.5700 / $179.2000 | Buy Now |
DISTI #
3937-809-065C-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$322.0900 | Buy Now |
DISTI #
631-809-065C
|
Mouser Electronics | Circular MIL Spec Contacts #23 CRIMP PIN, #22-#28 AWG RoHS: Compliant | 1 |
|
$177.1000 | Buy Now |
DISTI #
809-065C
|
TTI | Circular MIL Spec Contacts #23 CRIMP PIN, #22-#28 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
GLE809-065C
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 03 On Order |
|
Buy Now | |
|
Powell Electronics | TOOL Min Qty: 1 | 14 |
|
$166.3800 / $314.0900 | Buy Now |
|
JRH Electronics | MIGHT MOUSE CONNECTOR | 162 |
|
$166.4310 / $314.1800 | Buy Now |