Part Details for 806-021-ME10-2S1D by Glenair Inc
Results Overview of 806-021-ME10-2S1D by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
806-021-ME10-2S1D Information
806-021-ME10-2S1D by Glenair Inc is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME1016813401311 | Amphenol Communications Solutions | Mini Cool Edge 0.60mm,Storage and Server connector ,OCP 3.0,168 signal pins, SMT, OCP, Straddle mount, 1.93mmPCB, -0.3mm offset | |
ME1014013401201 | Amphenol Communications Solutions | Mini Cool Edge 0.60mm Connectors, Storage & Server System, Gen Z,EDSFF,OCP 3.0,140 signal pins, SMT,Straddle mount, 2.36mm PCB,0.0mm offset . | |
ME1014010201031 | Amphenol Communications Solutions | Mini Cool Edge 0.60mm Connectors, Storage & Server System, EDSFF, OCP 3.0,140 signal pins, SMT, Right angle ,Seating height 4.05mm. |
Price & Stock for 806-021-ME10-2S1D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-806-021-ME10-2S1D-ND
|
DigiKey | Circular connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
59 In Stock |
|
$1,402.7400 | Buy Now |
|
JRH Electronics | Circular connector | 59 |
|
$1,021.0500 / $1,276.3100 | Buy Now |