Part Details for 805-005-02M8-6SB by Glenair Inc
Results Overview of 805-005-02M8-6SB by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
805-005-02M8-6SB Information
805-005-02M8-6SB by Glenair Inc is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 805-005-02M8-6SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK2080
|
Newark | Circ Mghty Mse (80/60) - Circular Mighty Mouse |Glenair 805-005-02M8-6SB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$182.9600 / $568.6700 | Buy Now |
DISTI #
3937-805-005-02M8-6SB-ND
|
DigiKey | Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
35 In Stock |
|
$850.4240 / $966.3900 | Buy Now |
DISTI #
631-8502M86SB
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE | 0 |
|
$252.8500 / $330.1600 | Order Now |
|
JRH Electronics | Triple-Start Mighty Mouse Circul | 35 |
|
$654.1690 / $817.7220 | Buy Now |
Part Details for 805-005-02M8-6SB
805-005-02M8-6SB CAD Models
805-005-02M8-6SB Part Data Attributes
|
805-005-02M8-6SB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-005-02M8-6SB
Glenair Inc
Circular Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 6 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 75 | |
Other Description | 6 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
Unique Insert Number | 8-6 |
Alternate Parts for 805-005-02M8-6SB
This table gives cross-reference parts and alternative options found for 805-005-02M8-6SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-005-02M8-6SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
805-005-02MT8-6SE | Glenair Inc | Check for Price | Circular Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | 805-005-02M8-6SB vs 805-005-02MT8-6SE |
805-005-02ZB8-6SE | Glenair Inc | Check for Price | Circular Connector, 6 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, | 805-005-02M8-6SB vs 805-005-02ZB8-6SE |
MKJ5C2Y8-6CB | ITT Interconnect Solutions | Check for Price | MIL Series Connector | 805-005-02M8-6SB vs MKJ5C2Y8-6CB |
805-005-02ZC8-6SE | Glenair Inc | Check for Price | Circular Connector, 6 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, | 805-005-02M8-6SB vs 805-005-02ZC8-6SE |
805-005-02M8-6SE | Glenair Inc | Check for Price | Circular Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | 805-005-02M8-6SB vs 805-005-02M8-6SE |
805-005-02Z18-6SB | Glenair Inc | Check for Price | Circular Connector, 6 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, | 805-005-02M8-6SB vs 805-005-02Z18-6SB |
MKJ5C2C8-6CB | ITT Interconnect Solutions | Check for Price | MIL Series Connector | 805-005-02M8-6SB vs MKJ5C2C8-6CB |