Part Details for 805-005-02M23-130PA by Glenair Inc
Results Overview of 805-005-02M23-130PA by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
805-005-02M23-130PA Information
805-005-02M23-130PA by Glenair Inc is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 805-005-02M23-130PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ4142
|
Newark | Circular Connector |Glenair 805-005-02M23-130PA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$837.8400 / $2,604.2900 | Buy Now |
DISTI #
2992-805-005-02M23-130PA-ND
|
DigiKey | CONN RCPT MALE 130POS GOLD SLDR Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
92 In Stock |
|
$1,691.5400 / $6,117.8200 | Buy Now |
DISTI #
3937-805-005-02M23-130PA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Retail Package MARKETPLACE PRODUCT |
47 In Stock |
|
$4,502.2400 | Buy Now |
DISTI #
805-005-02M23-130P
|
Avnet Americas | - Bulk (Alt: 805-005-02M23-130P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
$605.1123 / $2,411.3750 | Buy Now |
DISTI #
631-80500502M23130PA
|
Mouser Electronics | Circular MIL Spec Connector 11+ start 5 wks AOC | 0 |
|
$1,819.4900 | Order Now |
DISTI #
20061029
|
Verical | Conn Circular PIN 130 POS Solder ST Flange Mount 130 Terminal 1 Port RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$638.1667 / $1,308.2436 | Buy Now |
DISTI #
19166434
|
Verical | Conn Circular PIN 130 POS Solder ST Flange Mount 130 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$1,308.2436 / $2,380.3718 | Buy Now |
DISTI #
GLE805-005-02M23-130PA
|
Interstate Connecting Components | The Glenair Series 805 Mighty Mouse Triple-Start Stub ACME Thread connectors are designed to provide outstanding EMI protection and vibration resistance in a miniaturized package. The triple-start threads provide full mating in one turn and the plug feat | 0 |
|
$1,396.4005 / $2,604.2850 | Buy Now |
DISTI #
805-005-02M23-130PA
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$2,642.6030 / $3,507.4550 | Buy Now RFQ |
|
JRH Electronics | MIGHT MOUSE CONNECTOR | 13 |
|
$2,326.8000 / $4,392.5300 | Buy Now |
Part Details for 805-005-02M23-130PA
805-005-02M23-130PA CAD Models
805-005-02M23-130PA Part Data Attributes
|
805-005-02M23-130PA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-005-02M23-130PA
Glenair Inc
Circular Connector, 130 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 130 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Other Description | 130 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 23 | |
Termination Type | SOLDER | |
Total Number of Contacts | 130 | |
Unique Insert Number | 23-130 |
Alternate Parts for 805-005-02M23-130PA
This table gives cross-reference parts and alternative options found for 805-005-02M23-130PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-005-02M23-130PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2M805-005-02M23-130PA | Amphenol Corporation | Check for Price | MIL Series Connector, 130 Contact(s), Aluminium Alloy, Male, Solder Terminal, Receptacle, | 805-005-02M23-130PA vs 2M805-005-02M23-130PA |