Part Details for 8048 by VISATON GmbH & Co KG
Results Overview of 8048 by VISATON GmbH & Co KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8048 Information
8048 by VISATON GmbH & Co KG is an RF/Microwave DC Block.
RF/Microwave DC Blocks are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for 8048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P1184
|
Newark | Speaker, 20 Khz, 8Ohm, 4W, Driver Type:Full-Range, Impedance:8Ohm, Power Rating Nom:2W, Resonant Frequency:420Hz, Sound Pressure Level (Spl):81Db, Speaker Shape:Oval With Rectangular Frame, Product Range:-, External Height:27Mm Rohs Compliant: Yes |Visaton 8048 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2400 / $10.2200 | Buy Now |
DISTI #
2056-8048-ND
|
DigiKey | SC 4.7 ND 8 OHM Min Qty: 300 Lead time: 5 Weeks Container: Retail Package | Temporarily Out of Stock |
|
$5.8802 | Buy Now |
DISTI #
243-SC4.7ND-8OHM
|
Mouser Electronics | Speakers & Transducers Magnetically shielded 4x7cm (1.6"x2.8") full-range driver 2-4W 220 20000Hz 360Hz RoHS: Compliant | 319 |
|
$5.1200 / $8.4000 | Buy Now |
DISTI #
VS-SC4.7ND-8
|
TME | Loudspeaker, shielded,general purpose, 2W, 8Ω, 41x71x27mm Min Qty: 1 | 40 |
|
$6.6100 / $9.2900 | Buy Now |
Part Details for 8048
8048 CAD Models
8048 Part Data Attributes
|
8048
VISATON GmbH & Co KG
Buy Now
|
Compare Parts:
8048
VISATON GmbH & Co KG
|
Samacsys Manufacturer | VISATON |