Part Details for 803-41-026-10-002000 by Mill-Max Mfg Corp
Results Overview of 803-41-026-10-002000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
803-41-026-10-002000 Information
803-41-026-10-002000 by Mill-Max Mfg Corp is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 803-41-026-10-002000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
803-41-026-10-002000-ND
|
DigiKey | CONN RCPT 26POS 0.1 GOLD PCB Min Qty: 1 Lead time: 2 Weeks Container: Tube |
45 In Stock |
|
$11.8164 / $18.3500 | Buy Now |
DISTI #
575-8034102610002000
|
Mouser Electronics | Headers & Wire Housings STANDARD SOCKET HEADER RoHS: Compliant | 16 |
|
$9.9400 / $15.1000 | Buy Now |
|
Bisco Industries | 22 |
|
Buy Now | ||
DISTI #
66762815
|
Verical | Conn Socket Strip SKT 26 POS 2.54mm Solder ST Top Entry Thru-Hole Min Qty: 3 Package Multiple: 1 | Americas - 22 |
|
$11.6939 / $33.3990 | Buy Now |
DISTI #
000000000005695890
|
Sager | Headers & Wire Housings STANDARD SOCKET HEADER Min Qty: 50 | 0 |
|
$3.3200 / $17.8700 | Buy Now |
Part Details for 803-41-026-10-002000
803-41-026-10-002000 CAD Models
803-41-026-10-002000 Part Data Attributes
|
803-41-026-10-002000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
803-41-026-10-002000
Mill-Max Mfg Corp
Board Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Body Breadth | 0.2 inch | |
Body Depth | 0.165 inch | |
Body Length | 1.3 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 4.5 A | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |
Alternate Parts for 803-41-026-10-002000
This table gives cross-reference parts and alternative options found for 803-41-026-10-002000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 803-41-026-10-002000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
803-91-026-10-002000 | Mill-Max Mfg Corp | Check for Price | Board Connector | 803-41-026-10-002000 vs 803-91-026-10-002000 |
803-41-026-10-002000 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 in-lbs (0.056-0.169 Nm) to ensure secure connections.
-
Yes, the 803-41-026-10-002000 connector is designed to withstand high-vibration environments, making it suitable for applications such as aerospace, automotive, and industrial control systems.
-
The connector is rated for operating temperatures up to 150°C (302°F), making it suitable for high-temperature applications such as down-hole drilling, aerospace, and industrial control systems.
-
While the connector is designed for 24 AWG wire, it can accommodate wire sizes ranging from 20 AWG to 26 AWG, but the wire stripping length and insulation diameter may need to be adjusted accordingly.
-
Yes, the 803-41-026-10-002000 connector is designed for automated assembly processes, featuring a compact design and a pick-and-place compatible footprint.