Part Details for 8025-04S-1212-20 by Sullins Connector Solutions
Results Overview of 8025-04S-1212-20 by Sullins Connector Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8025-04S-1212-20 Information
8025-04S-1212-20 by Sullins Connector Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
TA82380-25 | Rochester Electronics LLC | 82380 - 32 Bit High Performance DMA Controller | |
A82380-25 | Rochester Electronics LLC | A82380 - Multifunction Peripheral, CHMOS, CPGA132 |
Price & Stock for 8025-04S-1212-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5413-8025-04S-1212-20-ND
|
DigiKey | CONN D-SUB RCPT 25POS VERT SLDR Min Qty: 100 Container: Tray MARKETPLACE PRODUCT |
100 In Stock |
|
$15.0200 | Buy Now |