Part Details for 8012-256-A-24 by RAF Electronic Hardware
Results Overview of 8012-256-A-24 by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8012-256-A-24 Information
8012-256-A-24 by RAF Electronic Hardware is an Other Logic IC.
Other Logic ICs are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10132798-012110LF | Amphenol Communications Solutions | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 10 position, 2.7mm height receptacle connector. | |
10138980-1212LF | Amphenol Communications Solutions | Minitek® Pwr 3.0 BMI, Dual Row, Vertical Through Hole Header, Tin plating, 12 Positions, Black Color, LCP, Non GW Compatible, Tray packing, With Kink Tails. | |
77315-801-23LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 23 Positions 2.54mm (0.100in) Pitch, Right Angle |
Price & Stock for 8012-256-A-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RAF8012-256-A-24
|
DB Roberts | ALUMINUM ROUND HANDLE TAP PRIMARY | 0 |
|
RFQ |