Part Details for 801-007-16M7-10SA by Glenair Inc
Results Overview of 801-007-16M7-10SA by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
801-007-16M7-10SA Information
801-007-16M7-10SA by Glenair Inc is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 801-007-16M7-10SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ3100
|
Newark | Mil Spec Cir Conn, Plug, 7-10, Crimp, Product Range:801 Series, Equivalent Military Specification:Mil-Dtl-38999 Series I, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:10Contacts, Coupling Style:Threaded Rohs Compliant: Yes |Glenair 801-007-16M7-10SA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$566.5300 / $610.1100 | Buy Now |
DISTI #
2992-801-007-16M7-10SA-ND
|
DigiKey | CONN PLUG FMALE 10POS CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
6 In Stock |
|
$387.1200 / $1,400.0800 | Buy Now |
DISTI #
11AJ3100
|
Avnet Americas | - Bulk (Alt: 11AJ3100) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 1 Days Container: Bulk | 18 Partner Stock |
|
$470.8600 / $523.1700 | Buy Now |
DISTI #
801-007-16M7-10SA
|
Avnet Americas | - Bulk (Alt: 801-007-16M7-10SA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$138.5046 / $551.9375 | Buy Now |
DISTI #
654-80100716M710SA
|
Mouser Electronics | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR RoHS: Compliant | 8 |
|
$265.5000 / $630.7800 | Buy Now |
DISTI #
20063053
|
Verical | Conn Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$146.0641 / $229.3333 | Buy Now |
DISTI #
17318469
|
Verical | Conn Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$229.3333 / $544.8205 | Buy Now |
DISTI #
801-007-16M7-10SA
|
TTI | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$198.0100 / $538.4800 | Buy Now |
DISTI #
GLE801-007-16M7-10SA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$319.6273 / $596.0925 | Buy Now |
DISTI #
801-007-16M7-10SA
|
Avnet Abacus | (Alt: 801-007-16M7-10SA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 801-007-16M7-10SA
801-007-16M7-10SA CAD Models
801-007-16M7-10SA Part Data Attributes
|
801-007-16M7-10SA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-007-16M7-10SA
Glenair Inc
Circular Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks, 1 Day | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 10 | |
Contact Sizes | 23 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Other Description | PLUG WITH ANTI-DECOUPLING SPRING | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 7 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Unique Insert Number | 7-10 |
Alternate Parts for 801-007-16M7-10SA
This table gives cross-reference parts and alternative options found for 801-007-16M7-10SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 801-007-16M7-10SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
801-007-16ZN7-10SA | Glenair Inc | $179.7482 | Circular Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | 801-007-16M7-10SA vs 801-007-16ZN7-10SA |
801-007-16NF7-10SA | Glenair Inc | $179.7482 | Circular Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | 801-007-16M7-10SA vs 801-007-16NF7-10SA |
801-007-16C7-10SA | Glenair Inc | $183.0611 | Circular Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | 801-007-16M7-10SA vs 801-007-16C7-10SA |
801-007-16ZNU7-10SA | Glenair Inc | $211.5510 | Circular Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | 801-007-16M7-10SA vs 801-007-16ZNU7-10SA |
2M801-007-16MT7-10SA | Amphenol Corporation | Check for Price | Circular Connector, 10 Contact(s), Aluminum Alloy, Female, Plug, ROHS COMPLIANT | 801-007-16M7-10SA vs 2M801-007-16MT7-10SA |
801-007-16M7-10SA Frequently Asked Questions (FAQ)
-
The operating temperature range of the 801-007-16M7-10SA connector is -55°C to 125°C, according to Glenair's specifications.
-
Yes, the 801-007-16M7-10SA connector is designed to withstand high-vibration environments, making it suitable for applications such as aerospace, defense, and industrial systems.
-
The mating cycle life of the 801-007-16M7-10SA connector is typically rated for 500 to 1000 mating cycles, depending on the specific application and environmental conditions.
-
Yes, the 801-007-16M7-10SA connector is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, meeting the requirements for environmental sustainability and safety.
-
The recommended torque value for the 801-007-16M7-10SA connector is typically between 10-15 in-lbs (1.1-1.7 Nm), but it's recommended to consult the specific datasheet or manufacturer's instructions for the exact torque value.