Part Details for 800SP8B7M6CE by E-Switch Inc
Results Overview of 800SP8B7M6CE by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
800SP8B7M6CE Information
800SP8B7M6CE by E-Switch Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 800SP8B7M6CE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK8915
|
Newark | 800Sp8B7M6Ce Rohs Compliant: Yes |E-Switch 800SP8B7M6CE RoHS: Compliant Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0300 / $4.6400 | Buy Now |
DISTI #
141-800SP8B7M6CE-ND
|
DigiKey | SWITCH PB SPDT 3A 120V Min Qty: 270 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3540 | Buy Now |
DISTI #
612-800SP8B7M6CE
|
Mouser Electronics | Pushbutton Switches | 0 |
|
$3.3700 / $3.3800 | Order Now |
DISTI #
75064255
|
RS | 800SP8B7M6CE Min Qty: 270 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0200 | RFQ |