-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
800SP8B6VS2QE by E-Switch Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T8509
|
Newark | Ea Rohs Compliant: Yes |E-Switch 800SP8B6VS2QE RoHS: Compliant Min Qty: 252 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0500 / $4.7300 | Buy Now |
DISTI #
800SP8B6VS2QE-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 120V Min Qty: 252 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4296 | Buy Now |
DISTI #
612-800SP8B6VS2QE
|
Mouser Electronics | Pushbutton Switches 3A 120VAC or 28VDC On-(On) SPST/SPDT | 53 |
|
$3.4200 / $4.8900 | Buy Now |
DISTI #
74827889
|
RS | Pushbutton Switch, SPDT, ON-(ON), 3A, 120V AC/28V DC, PC Pin, 800 Series Min Qty: 252 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
800SP8B6VS2QE
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
800SP8B6VS2QE
E-Switch Inc
Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.139 inch | |
Actuator Type | PUSHBUTTON | |
Additional Feature | BRACKET MOUNT | |
Body Height | 8.9408 mm | |
Bushing Length | 0.22 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 1A@250VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 5 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.13 inch | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 800SP8B6VS2QE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 800SP8B6VS2QE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
700SP7B21M2QE | E-Switch Inc | $3.6802 | Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight | 800SP8B6VS2QE vs 700SP7B21M2QE |
700SP7B10M2QEH | E-Switch Inc | $3.9065 | Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight | 800SP8B6VS2QE vs 700SP7B10M2QEH |
700SP7B10M7QEH | E-Switch Inc | $4.5173 | Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | 800SP8B6VS2QE vs 700SP7B10M7QEH |
700SP7B10M7QE | E-Switch Inc | $4.6750 | Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | 800SP8B6VS2QE vs 700SP7B10M7QE |
700SP7M1QEAP1BLK | E-Switch Inc | $5.0922 | Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 28VDC, Solder Lug Terminal, Panel Mount | 800SP8B6VS2QE vs 700SP7M1QEAP1BLK |
800SP8B7M6QE | E-Switch Inc | Check for Price | Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | 800SP8B6VS2QE vs 800SP8B7M6QE |
700SP7B20M6QEC2BLK | E-Switch Inc | Check for Price | Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | 800SP8B6VS2QE vs 700SP7B20M6QEC2BLK |
6A11-F4V9GEC49 | Avnet Integrated | Check for Price | Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle, | 800SP8B6VS2QE vs 6A11-F4V9GEC49 |
800SP8M1QEOP1BLKBLK | E-Switch Inc | Check for Price | Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 28VDC, Solder Lug Terminal, Panel Mount | 800SP8B6VS2QE vs 800SP8M1QEOP1BLKBLK |
TP12MS9AVBE12 | C&K | Check for Price | PUSHBUTTON SWITCH | 800SP8B6VS2QE vs TP12MS9AVBE12 |