Part Details for 800AWSP8VS2QE by E-Switch Inc
Results Overview of 800AWSP8VS2QE by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
800AWSP8VS2QE Information
800AWSP8VS2QE by E-Switch Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 800AWSP8VS2QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N1650
|
Newark | Pushbutton Switch, straight, spst, on-(On),pc Tail Terminal, pcb Hole Count:4 Rohs Compliant: Yes |E-Switch 800AWSP8VS2QE RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1900 / $4.8900 | Buy Now |
DISTI #
800AWSP8VS2QE-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 1A 120V Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5886 | Buy Now |
DISTI #
612-800AWSP8VS2QE
|
Mouser Electronics | Pushbutton Switches 3A 120VAC or 28VDC On-(On) SPST/SPDT RoHS: Compliant | 0 |
|
$3.5800 / $5.2200 | Order Now |
DISTI #
74827859
|
RS | Pushbutton Switch, SPDT, ON-(ON), 3A, 120V AC/28V DC, PC Pin, IP67, 800A Series Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4100 | RFQ |
Part Details for 800AWSP8VS2QE
800AWSP8VS2QE CAD Models
800AWSP8VS2QE Part Data Attributes
|
800AWSP8VS2QE
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
800AWSP8VS2QE
E-Switch Inc
Pushbutton Switch, SPST, On-(on), Momentary, 1A, 28VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.232 inch | |
Actuator Material | GLASS FILLED NYLON/GLASS FILLED POLYSTER | |
Actuator Type | PLUNGER | |
Body Breadth | 6.1 mm | |
Body Height | 9.3 mm | |
Body Length or Diameter | 10.56 mm | |
Bushing Length | 0.162 inch | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@120VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 2.452 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 4 | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.13 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 800AWSP8VS2QE
This table gives cross-reference parts and alternative options found for 800AWSP8VS2QE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 800AWSP8VS2QE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8534J81ZQE12 | C&K | $15.1416 | PUSHBUTTON SWITCH,STRAIGHT,SPST,ON-(ON),QUICK CONNECT TERMINAL,2 | 800AWSP8VS2QE vs 8534J81ZQE12 |
8533MAVGD2 | C&K | Check for Price | PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | 800AWSP8VS2QE vs 8533MAVGD2 |
8534MAVGE2 | C&K | Check for Price | PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | 800AWSP8VS2QE vs 8534MAVGE2 |
8533SAVGD2 | C&K | Check for Price | PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | 800AWSP8VS2QE vs 8533SAVGD2 |
8534MAVGD2 | C&K | Check for Price | PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | 800AWSP8VS2QE vs 8534MAVGD2 |
8534SAVGD2 | C&K | Check for Price | PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | 800AWSP8VS2QE vs 8534SAVGD2 |
8533SAVGE2 | C&K | Check for Price | PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | 800AWSP8VS2QE vs 8533SAVGE2 |