-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
800AWSP8M7REC2BLK by E-Switch Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y6507
|
Newark | Ea Rohs Compliant: Yes |E-Switch 800AWSP8M7REC2BLK RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8500 / $4.4600 | Buy Now |
DISTI #
141-800AWSP8M7REC2BLK-ND
|
DigiKey | SWITCH PB SPDT 0.4VA 20V Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2960 | Buy Now |
DISTI #
612-00AWSP8M7REC2BLK
|
Mouser Electronics | Pushbutton Switches Pushbutton, SPDT , On-(On), Through Hole, Right Angle, Vertical, Black, IP67 RoHS: Compliant | 0 |
|
$3.2900 / $4.7500 | Order Now |
DISTI #
74827858
|
RS | Pushbutton Switch, SPDT, ON-(ON), 0.4 VA, 20V, PC Pin, IP67, 800A Series Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8300 | RFQ |
DISTI #
800AWSP8M7REC2BLK
|
IBS Electronics | PUSHBUTTON SWITCH SPDT ON-(ON) 0.4 VA 20V PC PIN IP67 800A SERIES | E-SWITCH 800AWSP8M7REC2BLK Min Qty: 200 Package Multiple: 1 | 0 |
|
$3.2110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
800AWSP8M7REC2BLK
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
800AWSP8M7REC2BLK
E-Switch Inc
Pushbutton Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.297 inch | |
Actuator Material | GLASS FILLED NYLON/GLASS FILLED POLYSTER | |
Actuator Type | PLUNGER | |
Body Height | 8.13 mm | |
Body Length or Diameter | 5.9 mm | |
Bushing Length | 0.162 inch | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 2.452 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.13 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
The recommended operating temperature range for the 800AWSP8M7REC2BLK switch is -20°C to 85°C.
Yes, the 800AWSP8M7REC2BLK switch is designed to withstand high-vibration environments and meets the IEC 60068-2-6 vibration test standard.
The expected lifespan of the 800AWSP8M7REC2BLK switch is 10,000 to 50,000 cycles, depending on the operating conditions and usage.
Yes, the 800AWSP8M7REC2BLK switch is designed to be compatible with PCB washing and cleaning processes, including those using solvents and high-pressure cleaning methods.
The recommended torque for the 800AWSP8M7REC2BLK switch's actuator is 0.5 N·m to 1.5 N·m.