Part Details for 800AWSP8M7RE by E-Switch Inc
Results Overview of 800AWSP8M7RE by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
800AWSP8M7RE Information
800AWSP8M7RE by E-Switch Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 800AWSP8M7RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N1649
|
Newark | Pushbutton Switch, right Angle, spst, on-(On),pc Tail Terminal, pcb Hole Count:3 Rohs Compliant: Yes |E-Switch 800AWSP8M7RE RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4600 / $5.2200 | Buy Now |
DISTI #
800AWSP8M7RE-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 1A 120V Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8181 | Buy Now |
DISTI #
612-800AWSP8M7RE
|
Mouser Electronics | Pushbutton Switches .4A @ 20V (AC/DC) On-(On) SPST/SPDT RoHS: Compliant | 0 |
|
$3.9600 / $5.7200 | Order Now |
DISTI #
74827856
|
RS | Pushbutton Switch, SPDT, ON-(ON), 0.4 VA, 20V, PC Pin, IP67, 800A Series Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8400 | RFQ |
Part Details for 800AWSP8M7RE
800AWSP8M7RE CAD Models
800AWSP8M7RE Part Data Attributes
|
800AWSP8M7RE
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
800AWSP8M7RE
E-Switch Inc
Pushbutton Switch, SPST, On-(on), Momentary, 3 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.232 inch | |
Actuator Material | GLASS FILLED NYLON/GLASS FILLED POLYSTER | |
Actuator Type | PLUNGER | |
Body Breadth | 5.9 mm | |
Body Height | 8.64 mm | |
Body Length or Diameter | 9.27 mm | |
Bushing Length | 0.162 inch | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 2.452 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.13 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |