Part Details for 80-M2122PA200M7-K709F70-/1A/ by MACOM
Results Overview of 80-M2122PA200M7-K709F70-/1A/ by MACOM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
80-M2122PA200M7-K709F70-/1A/ Information
80-M2122PA200M7-K709F70-/1A/ by MACOM is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 80-M2122PA200M7-K709F70-/1A/
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-M2122PA200M7-K709F70-/1A/
|
Avnet Asia | Transistor IGBT Module N-CH 1200V 234A 20V Screw Mount (Alt: 80-M2122PA200M7-K709F70-/1A/) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |