Part Details for 8.H100.1132.1024.0512 by Fritz Kuebler Gmbh
Results Overview of 8.H100.1132.1024.0512 by Fritz Kuebler Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8.H100.1132.1024.0512 Information
8.H100.1132.1024.0512 by Fritz Kuebler Gmbh is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCP010512DBP-U | Texas Instruments | Miniature, 1W Isolated Unregulated DC/DC Converters 7-SOP -40 to 100 | |
DCV010512DP-U | Texas Instruments | Miniature, 1W, 1500Vrms Isolated Unregulated DC/DC Converters 7-SOP -40 to 85 | |
5962-0051203QHA | Texas Instruments | Single, Low Power, Rail-to-Rail Input/Output Operational Amplifier 10-CFP -55 to 125 |
Price & Stock for 8.H100.1132.1024.0512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73527992
|
RS | Incremental, Euro Flange, 11mm shaft, Push-Pull/10-30V, 1024PPR, 512PPR Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2,325.7100 | RFQ |