Part Details for 8.0SMDJ85A-T7 by Littelfuse Inc
Results Overview of 8.0SMDJ85A-T7 by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8.0SMDJ85A-T7 Information
8.0SMDJ85A-T7 by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 8.0SMDJ85A-T7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK4029
|
Newark | Tvs Diode, Unidir, 85V, 8Kw, Smc Rohs Compliant: Yes |Littelfuse 8.0SMDJ85A-T7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 490 |
|
$3.7400 | Buy Now |
DISTI #
40AH0309
|
Newark | Tvs 8Kw 85V 5%uni Do-214Ab Tr7 Rohs/ Tr Rohs Compliant: Yes |Littelfuse 8.0SMDJ85A-T7 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6700 / $2.1300 | Buy Now |
DISTI #
8.0SMDJ85A-T7CT-ND
|
DigiKey | TVS DIODE 85VWM 137VC DO214AB Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6125 / $3.8200 | Buy Now |
DISTI #
576-8.0SMDJ85A-T7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 8.0SMDJ - A 85V RoHS: Compliant | 0 |
|
$1.6100 / $1.6400 | Order Now |
DISTI #
75574634
|
RS | TVS 8KW 85V 5%UNI DO-214AB TR7 RoHS Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2900 / $2.4900 | RFQ |
DISTI #
8.0SMDJ85A-T7
|
TTI | ESD Protection Diodes / TVS Diodes 8.0SMDJ - A 85V Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$2.1500 / $2.1900 | Buy Now |
DISTI #
8.0SMDJ85A-T7-LF
|
TME | Diode: TVS, 8kW, 94.4÷104V, 58.4A, unidirectional, ±5%, DO214AB Min Qty: 1 | 0 |
|
$2.0100 / $3.0200 | RFQ |
Part Details for 8.0SMDJ85A-T7
8.0SMDJ85A-T7 CAD Models
8.0SMDJ85A-T7 Part Data Attributes
|
8.0SMDJ85A-T7
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
8.0SMDJ85A-T7
Littelfuse Inc
Trans Voltage Suppressor Diode, 8000W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 104 V | |
Breakdown Voltage-Min | 94.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 8000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 85 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |