Part Details for 8.0SMDJ28CA-T7 by Littelfuse Inc
Results Overview of 8.0SMDJ28CA-T7 by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8.0SMDJ28CA-T7 Information
8.0SMDJ28CA-T7 by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 8.0SMDJ28CA-T7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH0247
|
Newark | Tvs 8Kw 28V 5%bi Do-214Ab Tr7 Rohs/ Tr Rohs Compliant: Yes |Littelfuse 8.0SMDJ28CA-T7 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6300 / $2.0800 | Buy Now |
DISTI #
40AK1627
|
Newark | Tvs Diode, Bidir, 28V, 8Kw, Smc Rohs Compliant: Yes |Littelfuse 8.0SMDJ28CA-T7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.2300 / $3.3400 | Buy Now |
DISTI #
8.0SMDJ28CA-T7CT-ND
|
DigiKey | TVS DIODE 28VWM 45.4VC DO214AB Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
485 In Stock |
|
$1.5750 / $4.4700 | Buy Now |
DISTI #
576-8.0SMDJ28CA-T7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 8.0SMDJ - CA 28V RoHS: Compliant | 0 |
|
$1.5700 / $4.4700 | Order Now |
DISTI #
75574572
|
RS | TVS 8KW 28V 5%BI DO-214AB TR7 RoHS Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1400 / $3.4200 | RFQ |
DISTI #
8.0SMDJ28CA-T7
|
TTI | ESD Protection Diodes / TVS Diodes 8.0SMDJ - CA 28V Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.5500 / $1.7100 | Buy Now |
DISTI #
8.0SMDJ28CA-T7-LF
|
TME | Diode: TVS, 8kW, 31.1÷34.4V, 176.2A, bidirectional, ±5%, DO214AB Min Qty: 1 | 0 |
|
$1.8700 / $2.8000 | RFQ |
DISTI #
8.0SMDJ28CA-T7
|
IBS Electronics | 8.0SMDJ28CA-T7 by LITTELFUSE INC. is a bidirectional TVS diode with 28V standoff voltage, 8kW peak pulse power, and low clamping voltage, ideal for protecting sensitive electronics from voltage transients. Min Qty: 500 Package Multiple: 1 | 0 |
|
$2.1580 | Buy Now |
Part Details for 8.0SMDJ28CA-T7
8.0SMDJ28CA-T7 CAD Models
8.0SMDJ28CA-T7 Part Data Attributes
|
8.0SMDJ28CA-T7
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
8.0SMDJ28CA-T7
Littelfuse Inc
Trans Voltage Suppressor Diode, 8000W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 34.4 V | |
Breakdown Voltage-Min | 31.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 8000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 28 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |