Part Details for 8.0SMDJ20A by Littelfuse Inc
Results Overview of 8.0SMDJ20A by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8.0SMDJ20A Information
8.0SMDJ20A by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 8.0SMDJ20A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AK1611
|
Newark | Tvs Diode, Unidir, 20V, 8Kw, Smc Rohs Compliant: Yes |Littelfuse 8.0SMDJ20A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2175 |
|
$2.2700 | Buy Now |
DISTI #
40AH0228
|
Newark | Tvs 8Kw 20V 5%uni Do-214Ab Tr13 Rohs/ Tr Rohs Compliant: Yes |Littelfuse 8.0SMDJ20A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4900 / $1.8200 | Buy Now |
DISTI #
8.0SMDJ20ACT-ND
|
DigiKey | TVS DIODE 20VWM 32.4VC DO214AB Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4438 / $3.5100 | Buy Now |
DISTI #
576-8.0SMDJ20A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 8.0SMDJ - A 20V RoHS: Compliant | 0 |
|
$1.4400 | Order Now |
DISTI #
75574553
|
RS | TVS 8KW 20V 5%UNI DO-214AB TR13 RoHS Min Qty: 3000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8900 / $3.1400 | RFQ |
|
Bristol Electronics | Min Qty: 2 | 2750 |
|
$1.0507 / $2.5626 | Buy Now |
|
Quest Components | 2200 |
|
$1.2012 / $3.4320 | Buy Now | |
|
Quest Components | 2200 |
|
$2.0592 / $4.1184 | Buy Now | |
DISTI #
8.0SMDJ20A
|
TTI | ESD Protection Diodes / TVS Diodes 8.0SMDJ - A 20V Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$1.4300 | Buy Now |
Part Details for 8.0SMDJ20A
8.0SMDJ20A CAD Models
8.0SMDJ20A Part Data Attributes
|
8.0SMDJ20A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
8.0SMDJ20A
Littelfuse Inc
Trans Voltage Suppressor Diode, 8000W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-06-10 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 24.5 V | |
Breakdown Voltage-Min | 22.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 8000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for 8.0SMDJ20A
This table gives cross-reference parts and alternative options found for 8.0SMDJ20A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8.0SMDJ20A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8.0SMDJ20A-T7 | Littelfuse Inc | $1.6979 | Trans Voltage Suppressor Diode, 8000W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | 8.0SMDJ20A vs 8.0SMDJ20A-T7 |
8.0SMDJ20A Frequently Asked Questions (FAQ)
-
The recommended land pattern for the 8.0SMDJ20A can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of TVS diodes.
-
The 8.0SMDJ20A is rated for operation up to 150°C, but it's recommended to derate the power rating above 125°C. Consult the datasheet for derating curves and consult with a Littelfuse application engineer for specific guidance.
-
To select the correct TVS diode, consider the following factors: working voltage, peak pulse current, clamping voltage, and response time. Consult the Littelfuse TVS diode selection guide or contact a Littelfuse application engineer for assistance.
-
Yes, the 8.0SMDJ20A is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
-
The typical failure mode of the 8.0SMDJ20A is short circuit, which can occur due to excessive surge current or voltage. In rare cases, it may fail open circuit due to thermal stress or other factors.