-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 8000W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8.0SMDJ18CA by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AK1609
|
Newark | Tvs Diode, Bidir, 18V, 8Kw, Smc Rohs Compliant: Yes |Littelfuse 8.0SMDJ18CA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2806 |
|
$3.6800 | Buy Now |
DISTI #
40AH0226
|
Newark | Tvs 8Kw 16V 5%bi Do-214Ab Tr13 Rohs/ Tr Rohs Compliant: Yes |Littelfuse 8.0SMDJ18CA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6300 / $1.9800 | Buy Now |
DISTI #
8.0SMDJ18CACT-ND
|
DigiKey | TVS DIODE 18VWM 29.2VC DO214AB Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5750 / $3.7500 | Buy Now |
DISTI #
576-8.0SMDJ18CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 8.0SMDJ - CA 16V RoHS: Compliant | 4345 |
|
$1.6200 / $4.1100 | Buy Now |
DISTI #
75574551
|
RS | TVS 8KW 16V 5%BI DO-214AB TR13 RoHS Min Qty: 3000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1400 / $3.4200 | RFQ |
DISTI #
8.0SMDJ18CA
|
TTI | ESD Protection Diodes / TVS Diodes 8.0SMDJ - CA 16V RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$1.5500 / $1.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8.0SMDJ18CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
8.0SMDJ18CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 8000W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-06-10 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 22.1 V | |
Breakdown Voltage-Min | 20 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 8000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 18 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for 8.0SMDJ18CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8.0SMDJ18CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8.0SMDJ18CA-T7 | Littelfuse Inc | $1.8561 | Trans Voltage Suppressor Diode, 8000W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | 8.0SMDJ18CA vs 8.0SMDJ18CA-T7 |
The recommended land pattern for the 8.0SMDJ18CA is a rectangular pad with a size of 2.5mm x 1.5mm, with a 0.5mm radius corner and a 0.3mm solder mask clearance.
Yes, the 8.0SMDJ18CA is rated for operation up to 150°C, making it suitable for high-temperature applications. However, it's essential to ensure that the device is properly derated for temperature and other environmental factors.
The 8.0SMDJ18CA is a sensitive component and requires careful handling during assembly and rework. It's recommended to use a vacuum pickup tool or a gentle touch to avoid damaging the device. Avoid exposing the device to excessive heat, moisture, or mechanical stress.
The typical lead time for the 8.0SMDJ18CA varies depending on the supplier and the quantity required. However, it's usually around 4-6 weeks for standard orders. It's recommended to check with the supplier or distributor for the most up-to-date lead time information.
Yes, the 8.0SMDJ18CA is AEC-Q101 qualified, making it suitable for use in automotive applications. However, it's essential to ensure that the device meets the specific requirements of the automotive system and complies with relevant industry standards.