Part Details for 8.0SMDJ18A by Littelfuse Inc
Results Overview of 8.0SMDJ18A by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8.0SMDJ18A Information
8.0SMDJ18A by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 8.0SMDJ18A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AK1607
|
Newark | Tvs Diode, Unidir, 18V, 8Kw, Smc Rohs Compliant: Yes |Littelfuse 8.0SMDJ18A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2990 |
|
$1.9900 / $2.1300 | Buy Now |
DISTI #
40AH0224
|
Newark | Tvs 8Kw 16V 5%uni Do-214Ab Tr13 Rohs/ Tr Rohs Compliant: Yes |Littelfuse 8.0SMDJ18A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4900 / $1.8200 | Buy Now |
DISTI #
8.0SMDJ18ACT-ND
|
DigiKey | TVS DIODE 18VWM 29.2VC DO214AB Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11834 In Stock |
|
$1.4438 | Buy Now |
DISTI #
576-8.0SMDJ18A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 8.0SMDJ - A 16V RoHS: Compliant | 0 |
|
$1.4400 | Order Now |
DISTI #
75574549
|
RS | TVS 8KW 16V 5%UNI DO-214AB TR13 RoHS Min Qty: 3000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0200 | RFQ |
DISTI #
8.0SMDJ18A
|
TTI | ESD Protection Diodes / TVS Diodes 8.0SMDJ - A 16V Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$1.4300 | Buy Now |
Part Details for 8.0SMDJ18A
8.0SMDJ18A CAD Models
8.0SMDJ18A Part Data Attributes
|
8.0SMDJ18A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
8.0SMDJ18A
Littelfuse Inc
Trans Voltage Suppressor Diode, 8000W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-06-10 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 22.1 V | |
Breakdown Voltage-Min | 20 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 8000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 18 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for 8.0SMDJ18A
This table gives cross-reference parts and alternative options found for 8.0SMDJ18A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8.0SMDJ18A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8.0SMDJ18A-T7 | Littelfuse Inc | $1.6724 | Trans Voltage Suppressor Diode, 8000W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | 8.0SMDJ18A vs 8.0SMDJ18A-T7 |
8.0SMDJ18A Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for the 8.0SMDJ18A can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of TVS diodes.
-
To ensure proper soldering and avoid solder bridging, follow the recommended soldering profile and use a solder paste with a low viscosity and a narrow soldering iron tip. Additionally, use a solder mask to define the soldering area and prevent solder from flowing between pads.
-
The 8.0SMDJ18A has an operating temperature range of -55°C to 150°C, but it's recommended to derate the device's power rating above 125°C to ensure reliable operation.
-
The 8.0SMDJ18A is designed for transient voltage suppression and is not intended for high-frequency applications. For high-frequency applications, consider using a different device specifically designed for high-frequency operation.
-
To select the correct TVS diode, consider the following factors: voltage rating, peak pulse current, clamping voltage, and response time. Consult the Littelfuse TVS Diode Selection Guide (AN9769) for more information.