Part Details for 8.0SMDJ16CA by Littelfuse Inc
Results Overview of 8.0SMDJ16CA by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8.0SMDJ16CA Information
8.0SMDJ16CA by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 8.0SMDJ16CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AK1601
|
Newark | Tvs Diode, Bidir, 16V, 8Kw, Smc Rohs Compliant: Yes |Littelfuse 8.0SMDJ16CA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1440 |
|
$2.1000 / $3.6600 | Buy Now |
DISTI #
40AH0218
|
Newark | Tvs 8Kw 16V 5%bi Do-214Ab Tr13 Rohs/ Tr Rohs Compliant: Yes |Littelfuse 8.0SMDJ16CA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6300 / $1.9800 | Buy Now |
DISTI #
8.0SMDJ16CACT-ND
|
DigiKey | TVS DIODE 16VWM 26VC DO214AB Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5975 In Stock |
|
$1.5750 / $3.4100 | Buy Now |
DISTI #
576-8.0SMDJ16CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 8.0SMDJ - CA 16V RoHS: Compliant | 3374 |
|
$1.6800 / $3.4100 | Buy Now |
DISTI #
75574543
|
RS | TVS 8KW 16V 5%BI DO-214AB TR13 RoHS Min Qty: 3000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2900 | RFQ |
DISTI #
8.0SMDJ16CA
|
TTI | ESD Protection Diodes / TVS Diodes 8.0SMDJ - CA 16V RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$1.6600 | Buy Now |
Part Details for 8.0SMDJ16CA
8.0SMDJ16CA CAD Models
8.0SMDJ16CA Part Data Attributes
|
8.0SMDJ16CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
8.0SMDJ16CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 8000W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-06-10 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 19.7 V | |
Breakdown Voltage-Min | 17.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 8000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 16 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
8.0SMDJ16CA Frequently Asked Questions (FAQ)
-
The recommended land pattern for the 8.0SMDJ16CA is a rectangular pad with a size of 2.5mm x 1.5mm, with a solder mask clearance of 0.2mm.
-
Yes, the 8.0SMDJ16CA is rated for operation up to 150°C, making it suitable for high-temperature applications.
-
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the pads. Use a soldering technique that minimizes the risk of overheating the component.
-
The maximum surge current rating for the 8.0SMDJ16CA is 3000A, according to the datasheet.
-
Yes, the 8.0SMDJ16CA is AEC-Q101 qualified, making it suitable for use in automotive applications.