-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PG R 22-16 COMM 22-18 MIL 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8-34145-1 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ7131
|
Newark | Pg R 22-16 Comm 22-18 Mil 8 |Amp Te Connectivity 8-34145-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5820 / $0.6830 | Buy Now |
DISTI #
96F7183
|
Newark | Terminal, Ring Tongue, #8, Crimp, Red, Stud Size - Metric:M4, Stud Size - Imperial:#8, Wire Size Awg Max:16Awg, Conductor Area Csa:1.42Mm², Product Range:Plasti-Grip Series, Insulator Colour:Red, Insulator Material:Vinyl Rohs Compliant: Yes |Amp Te Connectivity 8-34145-1 RoHS: Compliant Min Qty: 20 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$35.0000 / $38.8000 | Buy Now |
DISTI #
8-34145-1-ND
|
DigiKey | CONN RING CIRC 16-22AWG #8 CRIMP Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
2255 In Stock |
|
$0.3882 / $0.6800 | Buy Now |
DISTI #
8-34145-1
|
Avnet Americas | - Bulk (Alt: 8-34145-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 1 |
|
$0.2729 / $0.2876 | Buy Now |
DISTI #
571-8341451
|
Mouser Electronics | Terminals 22-16 RING RoHS: Compliant | 5 |
|
$0.3500 / $0.6500 | Buy Now |
DISTI #
V36:1790_11798817
|
Arrow Electronics | Ring Tongue Terminal 16-22AWG Copper Red 20.55mm Tin Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2419 | Americas - 748 |
|
$0.2868 / $0.4387 | Buy Now |
|
TE Connectivity | PG R 22-16 COMM 22-18 MIL 8 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 22 – 16 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: M4 #8 Closed Ring Tongue Terminal 22 – 16 AWG .3 – 1.42 mm² 509 – 3260 CMA | Ring Terminal | Part Number: 8-34145-1 | Internal Number: 8-34145-1 | Alias Number: A17049-000 | TE Connectivity RoHS: Compliant Min Qty: 1 | 2255 |
|
$0.7000 / $0.8500 | Buy Now |
|
Future Electronics | Plasti-Grip 22-16 AWG Straight Closed Barrel Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks Container: Box | 1000Box |
|
$0.2850 / $0.3150 | Buy Now |
DISTI #
AMP8-34145-1
|
Heilind Electronics | PG R 22-16 COMM 22-18 MIL 8 | Americas - 0 in Stock |
|
$0.3567 / $0.3781 | Buy Now |
|
Onlinecomponents.com | PG R 22-16 COMM 22-18 MIL 8 RoHS: Compliant |
250 In Stock |
|
$0.3730 / $0.4836 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-34145-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-34145-1
TE Connectivity
PG R 22-16 COMM 22-18 MIL 8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 8-34145-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8-34145-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2-35451-1 | TE Connectivity | Check for Price | PG R 22-16 COMM 22-18 MIL 10 | 8-34145-1 vs 2-35451-1 |
35451 | TE Connectivity | Check for Price | PG R 22-16 COMM 22-18 MIL 10 | 8-34145-1 vs 35451 |
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
Yes, the 8-34145-1 connector is designed to withstand high-vibration environments, but it's recommended to consult with TE Connectivity's application engineers for specific vibration testing and validation.
The operating temperature range for the 8-34145-1 connector is -40°C to 125°C (-40°F to 257°F).
Yes, the 8-34145-1 connector is designed to meet IP67 and IP69K ratings, making it suitable for outdoor and harsh environmental applications.
Yes, the 8-34145-1 connector is designed to be compatible with other TE Connectivity products, such as their cable assemblies and PCB connectors.