Part Details for 8-2176552-0 by TE Connectivity
Results Overview of 8-2176552-0 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8-2176552-0 Information
8-2176552-0 by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 8-2176552-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8-2176552-0
|
Avnet Americas | SMD Chip Resistor, 1.8 kOhm, ? 1%, 1 W, 0508 Wide [1220 Metric], Thick Film, High Power Wide Terminal - Tape and Reel (Alt: 8-2176552-0) Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 3 Days Container: Reel | 0 |
|
$0.0192 / $0.0196 | Buy Now |
DISTI #
279-8-2176552-0
|
Mouser Electronics | Thick Film Resistors - SMD 3430 A2 1% 1K8 100ppm 5k RL RoHS: Compliant | 0 |
|
$0.0200 / $0.2000 | Order Now |
DISTI #
AMP8-2176552-0
|
Heilind Electronics | 3430 A2 1% 1K8 100PPM 5K RL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 3430 A2 1% 1K8 100ppm 5k RL RoHS: Compliant | 0 |
|
$0.0137 / $0.0213 | Buy Now |
DISTI #
AMP8-2176552-0
|
Interstate Connecting Components | 3430 A2 1% 1K8 100PPM 5K RL | 0 |
|
Buy Now | |
DISTI #
8-2176552-0
|
Avnet Abacus | SMD Chip Resistor 18 kOhm 1 1 W 0508 Wide 1220 Metric Thick Film High Power Wide Terminal (Alt: 8-2176552-0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3430 A2 1% 1K8 100ppm 5k RL RoHS: Compliant | 0 |
|
$0.0137 / $0.0213 | Buy Now |
Part Details for 8-2176552-0
8-2176552-0 CAD Models
8-2176552-0 Part Data Attributes
|
8-2176552-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-2176552-0
TE Connectivity
Fixed Resistor, Thick Film, 1W, 1% +/-Tol, 100ppm/Cel, 0508
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 1.25mm x 2mm x .55mm | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0508 | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% |