Part Details for 8-1618112-4 by TE Connectivity
Results Overview of 8-1618112-4 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8-1618112-4 Information
8-1618112-4 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for 8-1618112-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8-1618112-4
|
Avnet Americas | - Bulk (Alt: 8-1618112-4) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$1,167.7653 / $1,612.3125 | Buy Now |
DISTI #
AMP8-1618112-4
|
Heilind Electronics | WUV-560DC=WILMAR UNDERVOLTAGE | Americas - 0 in Stock |
|
$1,347.4215 / $1,934.7751 | Buy Now |
|
Onlinecomponents.com | WUV-560DC=WILMAR UNDERVOLTAGE | 0 |
|
$1,548.4600 / $2,902.1600 | Buy Now |
DISTI #
AMP8-1618112-4
|
Interstate Connecting Components | WUV-560DC=WILMAR UNDERVOLTAGE | 0 |
|
$1,347.4215 / $1,934.7751 | Buy Now |
DISTI #
000000000002363841
|
Sager | Industrial Relays WUV-560DC=WILMAR UNDERVOLTAGE Min Qty: 1 | 0 |
|
$1,692.9300 / $1,805.7900 | Buy Now |
DISTI #
8-1618112-4
|
Avnet Abacus | (Alt: 8-1618112-4) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | WUV-560DC=WILMAR UNDERVOLTAGE | 0 |
|
$1,548.4600 / $2,902.1600 | Buy Now |
Part Details for 8-1618112-4
8-1618112-4 CAD Models
8-1618112-4 Part Data Attributes
|
8-1618112-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1618112-4
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 560VDC (COIL), 5A (CONTACT), 28VDC (CONTACT)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Coil Voltage(DC)-Max | 560 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 88.9 X 98.29 X 76.2 | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM B | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |