Part Details for 8-1617347-2 by TE Connectivity
Results Overview of 8-1617347-2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8-1617347-2 Information
8-1617347-2 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for 8-1617347-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8-1617347-2-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 2A Min Qty: 22 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$291.4905 | Buy Now |
DISTI #
8-1617347-2
|
Avnet Americas | - Bulk (Alt: 8-1617347-2) RoHS: Not Compliant Min Qty: 22 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$201.8367 / $263.9375 | Buy Now |
DISTI #
71334466
|
RS | 3SBC1100A2=RELAY Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$349.9700 / $376.3100 | RFQ |
DISTI #
AMP8-1617347-2
|
Heilind Electronics | 3SBC1100A2=RELAY | Americas - 0 in Stock |
|
$248.2785 / $316.7250 | Buy Now |
|
Onlinecomponents.com |
8 Partner Stock |
|
$259.4900 / $749.6170 | Buy Now | |
DISTI #
88801065
|
Verical | 3SBC1100A2 Equal RELAY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$329.1400 | Buy Now |
DISTI #
AMP8-1617347-2
|
Interstate Connecting Components | 3SBC1100A2=RELAY | 0 |
|
$248.2785 / $316.7250 | Buy Now |
DISTI #
000000000003025660
|
Sager | Low Signal Relays - PCB 3SBC1100A2=RELAY Min Qty: 1 | 0 |
|
$241.3800 / $326.0400 | Buy Now |
DISTI #
8-1617347-2
|
Avnet Abacus | (Alt: 8-1617347-2) RoHS: Not Compliant Min Qty: 22 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics |
8 Partner Stock |
|
$259.4900 / $749.6170 | Buy Now |
Part Details for 8-1617347-2
8-1617347-2 CAD Models
8-1617347-2 Part Data Attributes
|
8-1617347-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1617347-2
TE Connectivity
POWER/SIGNAL RELAY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Relay Type | POWER/SIGNAL RELAY |