-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8-1437657-0 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H6665
|
Newark | Terminal Block, Barrier, 4 Position, 18-10Awg, Pitch Spacing:11.13Mm, No. Of Rows:1 Row, No. Of Positions:4Positions, Wire Size Awg Min:18Awg, Wire Size Awg Max:10Awg, Rated Current:30A, Rated Voltage:600V, Product Range:- Rohs Compliant: Yes |Buchanan Te Connectivity 8-1437657-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2359 |
|
$1.2300 | Buy Now |
DISTI #
8-1437657-0
|
Avnet Americas | Conn Barrier Strip 4 POS 11.1mm Solder ST Thru-Hole 30A/Contact - Bulk (Alt: 8-1437657-0) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 23 Weeks, 5 Days Container: Bulk | 12130 |
|
$2.0381 / $2.0918 | Buy Now |
DISTI #
16H6665
|
Avnet Americas | Conn Barrier Strip 4 POS 11.1mm Solder ST Thru-Hole 30A/Contact - Bulk (Alt: 16H6665) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 5 Days Container: Bulk | 2359 Partner Stock |
|
$2.5700 | Buy Now |
DISTI #
70088656
|
RS | Buchanan, Conn, Term Strip, Barrier,4Pole,11.10mmPitch, SnglRow,18-10,#8,30A,600V Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4400 / $1.5600 | RFQ |
|
Future Electronics | Buchanan 8 Series 4 Circuit 11.1 mm Pitch Screw Barrier Block Connector RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Lead time: 23 Weeks Container: Box | 5400Box |
|
$1.9700 / $2.0300 | Buy Now |
DISTI #
AMP8-1437657-0
|
Heilind Electronics | 8PCV-04-0068 TRIBARRIER | Americas - 1017 in Stock2250 On Order |
|
$1.8139 / $2.2931 | Buy Now |
|
Onlinecomponents.com | 4 Circuit 0.438" (11.12mm) Barrier Block Connector, Screws with Captive Plate RoHS: Compliant |
38233 In Stock |
|
$1.1900 / $2.3200 | Buy Now |
DISTI #
16321141
|
Verical | Conn Barrier Strip 4 POS 11.1mm Solder ST Thru-Hole 30A/Contact Carton RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 38217 |
|
$1.3800 / $2.5400 | Buy Now |
DISTI #
83648431
|
Verical | Conn Barrier Strip 4 POS 11.1mm Solder ST Thru-Hole 30A/Contact Carton RoHS: Compliant Min Qty: 150 Package Multiple: 150 Date Code: 2425 | Americas - 3750 |
|
$2.5264 / $3.1024 | Buy Now |
DISTI #
32352210
|
Verical | Conn Barrier Strip 4 POS 11.1mm Solder ST Thru-Hole 30A/Contact Carton RoHS: Compliant Min Qty: 41 Package Multiple: 1 | Americas - 2359 |
|
$1.9306 / $1.9894 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-1437657-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1437657-0
TE Connectivity
30A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 30 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 5.26 mm2 | |
Wire Gauge | 10 AWG |
This table gives cross-reference parts and alternative options found for 8-1437657-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8-1437657-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A389404 | Cooper Industries | Check for Price | 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | 8-1437657-0 vs A389404 |
A382304 | Eaton Corporation | Check for Price | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | 8-1437657-0 vs A382304 |
A389404 | Eaton Corporation | Check for Price | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | 8-1437657-0 vs A389404 |
A387404 | Cooper Industries | Check for Price | 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | 8-1437657-0 vs A387404 |
1-1437657-4 | TE Connectivity | Check for Price | Barrier Strip Terminal Block, 30A, 5.26mm2, 1 Row(s), 1 Deck(s) | 8-1437657-0 vs 1-1437657-4 |
A387304 | Cooper Industries | Check for Price | 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | 8-1437657-0 vs A387304 |
A387404 | Eaton Corporation | Check for Price | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | 8-1437657-0 vs A387404 |
8TBV-04-006 | TE's AMP | Check for Price | 30A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | 8-1437657-0 vs 8TBV-04-006 |
8TBV-04-006 | Thomas & Betts | Check for Price | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | 8-1437657-0 vs 8TBV-04-006 |
8-1437658-1 | TE Connectivity | Check for Price | 30A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | 8-1437657-0 vs 8-1437658-1 |
The recommended torque for the 8-1437657-0 connector is 0.5-1.5 Nm (4-12 in-lbs).
Yes, the 8-1437657-0 connector is designed to meet IP67 standards, making it suitable for outdoor use and harsh environments.
Yes, the 8-1437657-0 connector is designed to withstand high-vibration environments, making it suitable for use in applications such as automotive, aerospace, and industrial control systems.
The 8-1437657-0 connector is designed to operate in temperatures ranging from -40°C to 125°C (-40°F to 257°F).
Yes, the 8-1437657-0 connector is designed to be compatible with other TE Connectivity products, including cables, backshells, and contacts.