Part Details for 8-1393704-1 by TE Connectivity
Results Overview of 8-1393704-1 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8-1393704-1 Information
8-1393704-1 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 8-1393704-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R8604
|
Newark | V23552A2955E101= Female 9Su |Amp Te Connectivity 8-1393704-1 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.3700 | Buy Now |
DISTI #
8-1393704-1-ND
|
DigiKey | FEMALE 9SU Min Qty: 1500 Lead time: 19 Weeks Container: Tray | Temporarily Out of Stock |
|
$20.8637 | Buy Now |
DISTI #
AMP8-1393704-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$24.5456 | Buy Now | |
DISTI #
AMP8-1393704-1
|
Interstate Connecting Components | 0 |
|
$24.5456 | Buy Now | |
DISTI #
8-1393704-1
|
Avnet Abacus | Conn Backplane RCP 425 POS 25mm Press Fit RA ThruHole (Alt: 8-1393704-1) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |