Part Details for 7XZ-32.768KDA-T by TXC Corporation
Results Overview of 7XZ-32.768KDA-T by TXC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7XZ-32.768KDA-T Information
7XZ-32.768KDA-T by TXC Corporation is an Other Oscillator.
Other Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for 7XZ-32.768KDA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
887-1578-1-ND
|
DigiKey | XTAL OSC XO 32.7680KHZ CMOS SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2784 In Stock |
|
$1.1141 / $1.7000 | Buy Now |
DISTI #
V72:2272_07444596
|
Arrow Electronics | Oscillator XO 0.032768MHz ±25ppm 15pF CMOS 55% 1.8V 4-Pin CSMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2127 Container: Cut Strips | Americas - 516 |
|
$0.8976 / $0.9786 | Buy Now |
DISTI #
67204134
|
Verical | Oscillator XO 0.032768MHz ±25ppm 15pF CMOS 55% 1.8V 4-Pin CSMD T/R RoHS: Compliant Min Qty: 45 Package Multiple: 1 | Americas - 2038 |
|
$0.4500 / $1.1250 | Buy Now |
DISTI #
58117533
|
Verical | Oscillator XO 0.032768MHz ±25ppm 15pF CMOS 55% 1.8V 4-Pin CSMD T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2127 | Americas - 516 |
|
$0.8976 / $0.9786 | Buy Now |
DISTI #
7XZ-32.768KDA
|
TME | Generator: CMOS, 32.768kHz, SMD, 1.8VDC, ±25ppm, -10÷70°C Min Qty: 1000 | 0 |
|
$1.1300 | RFQ |
DISTI #
7XZ-32.768KDA-T
|
IBS Electronics | OSCILLATOR XO 0.032768MHZ ±, 25PPM 15PF CMOS 55% 1.8V 4-PIN CSMD T/R Min Qty: 3000 Package Multiple: 1 | 0 |
|
$1.1115 | Buy Now |
Part Details for 7XZ-32.768KDA-T
7XZ-32.768KDA-T CAD Models
7XZ-32.768KDA-T Part Data Attributes
|
7XZ-32.768KDA-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
7XZ-32.768KDA-T
TXC Corporation
Oscillator, 0.032768MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | DILCC4,.1,83 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TXC CORPORATION | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 200 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.09X.12,79/60 | |
Physical Dimension | 3.2mm x 2.5mm x 1.0mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 200 ns | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for 7XZ-32.768KDA-T
This table gives cross-reference parts and alternative options found for 7XZ-32.768KDA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7XZ-32.768KDA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OXKTDCJANF-32.768000 | Taitien Electronics Co Ltd | Check for Price | CMOS Output Clock Oscillator, 0.032768MHz Nom, SMD, 4 PIN | 7XZ-32.768KDA-T vs OXKTDCJANF-32.768000 |
OXKTDIJANF-32.768000 | Taitien Electronics Co Ltd | Check for Price | CMOS Output Clock Oscillator, 0.032768MHz Nom, SMD, 4 PIN | 7XZ-32.768KDA-T vs OXKTDIJANF-32.768000 |
OXKTDLJANF-0.032768 | Taitien Electronics Co Ltd | Check for Price | CMOS Output Clock Oscillator, 0.032768MHz Nom, SMD, 4 PIN | 7XZ-32.768KDA-T vs OXKTDLJANF-0.032768 |