-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Oscillator, 0.032768MHz Nom,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7XZ-32.768KCE-T by TXC Corporation is an Other Oscillator.
Other Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T5726
|
Newark | Oscillator, 32.768Khz, 3.2 X 2.5Mm, Cmos, Frequency Nom:32.768Khz, Frequency Stability +/-:50Ppm, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Supply Voltage Nom:2.5V, Product Range:7Xz Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Txc 7XZ-32.768KCE-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 311 |
|
$0.5000 | Buy Now |
DISTI #
24T5727
|
Newark | Rtc Crystal, 32.768Khz, Smd, Full Reel, Frequency Nom:32.768Khz, Frequency Stability +/-:50Ppm, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Supply Voltage Nom:2.5V, Product Range:7Xz Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Txc 7XZ-32.768KCE-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8960 / $1.0800 | Buy Now |
DISTI #
887-1580-1-ND
|
DigiKey | XTAL OSC XO 32.7680KHZ CMOS SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0108 / $1.6500 | Buy Now |
DISTI #
717-7XZ-32.768KCE-T
|
Mouser Electronics | Standard Clock Oscillators 32.768KHz 2.5Volt 50ppm -40C +85C RoHS: Compliant | 0 |
|
$0.8850 / $1.0000 | Order Now |
DISTI #
V72:2272_14757458
|
Arrow Electronics | Oscillator XO 0.032768MHz ±50ppm 15pF CMOS 55% 2.5V 4-Pin CSMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Cut Strips | Americas - 813 |
|
$0.0959 / $0.1040 | Buy Now |
DISTI #
25525036
|
Verical | Oscillator XO 0.032768MHz ±50ppm 15pF CMOS 55% 2.5V 4-Pin CSMD T/R RoHS: Compliant Min Qty: 62 Package Multiple: 1 | Americas - 813 |
|
$0.0959 / $0.1008 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7XZ-32.768KCE-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
7XZ-32.768KCE-T
TXC Corporation
Oscillator, 0.032768MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TXC CORPORATION | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 200 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.09X.12,79/60 | |
Physical Dimension | 3.2mm x 2.5mm x 1.0mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 200 ns | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
This table gives cross-reference parts and alternative options found for 7XZ-32.768KCE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7XZ-32.768KCE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OXJTGLJANF-0.032768 | Taitien Electronics Co Ltd | Check for Price | CMOS Output Clock Oscillator, 0.032768MHz Nom, SMD, 4 PIN | 7XZ-32.768KCE-T vs OXJTGLJANF-0.032768 |
OXJTGLJANF-32.768000 | Taitien Electronics Co Ltd | Check for Price | CMOS Output Clock Oscillator, 0.032768MHz Nom, SMD, 4 PIN | 7XZ-32.768KCE-T vs OXJTGLJANF-32.768000 |
OXJTGCJANF-32.768000 | Taitien Electronics Co Ltd | Check for Price | CMOS Output Clock Oscillator, 0.032768MHz Nom, SMD, 4 PIN | 7XZ-32.768KCE-T vs OXJTGCJANF-32.768000 |